Part Details for STR05S2V5 by XP Power
Results Overview of STR05S2V5 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR05S2V5 Information
STR05S2V5 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STR05S2V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4677
|
Newark | Dc-Dc Converter, 2.5V, 0.5A, Power Supply Applications:Ite, Dc/Dc Converter Type:Surface Mount Dip, No. Of Outputs:1 Output, Output Power Max:1.25W, Output Current Max:500Ma, Dc/Dc Converter Output Type:Adjustable, Depth:15.3Mm Rohs Compliant: Yes |Xp Power STR05S2V5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $8.6500 | Buy Now |
DISTI #
1470-3941-ND
|
DigiKey | DC DC CONVERTER 2.5V 1W Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
35 In Stock |
|
$7.5200 / $8.6500 | Buy Now |
DISTI #
209-STR05S2V5
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC CONV, SMD, SWITCHING REG, 0.5A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70988504
|
RS | DC-DC Converter SMD SWITCHING REG 0.5A Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2700 / $8.1300 | RFQ |
DISTI #
STR05S2V5
|
TME | Converter: DC/DC, Uin: 4.75÷32VDC, Uout: 2.5VDC, Iout: 500mA, SMD10 Min Qty: 1 | 0 |
|
$6.8900 / $9.3500 | RFQ |
DISTI #
STR05S2V5
|
Avnet Abacus | DCDC CONV SMD SWITCHING REG 05A (Alt: STR05S2V5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 40 |
|
RFQ |
Part Details for STR05S2V5
STR05S2V5 CAD Models
STR05S2V5 Part Data Attributes
|
STR05S2V5
XP Power
Buy Now
Datasheet
|
Compare Parts:
STR05S2V5
XP Power
DC/DC CONVERTER 2.5V 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G10 | |
Length | 15.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,10LEAD,.49 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 9.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.6 mm |