Part Details for STR-X6737 by Allegro MicroSystems LLC
Results Overview of STR-X6737 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR-X6737 Information
STR-X6737 by Allegro MicroSystems LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for STR-X6737
STR-X6737 CAD Models
STR-X6737 Part Data Attributes
|
STR-X6737
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
STR-X6737
Allegro MicroSystems LLC
Switching Regulator, Voltage-mode, 22A, 25kHz Switching Freq-Max, TO-3P, 7-PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 7-PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XZFM-T7 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 22 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.18,.13,100/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 25 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for STR-X6737
This table gives cross-reference parts and alternative options found for STR-X6737. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR-X6737, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STR-X6769 | Allegro MicroSystems LLC | Check for Price | Switching Regulator, Voltage-mode, 22A, 25kHz Switching Freq-Max, ROHS COMPLIANT, TO-3P, 7-PIN | STR-X6737 vs STR-X6769 |
STR-X6768N | Allegro MicroSystems LLC | Check for Price | Switching Regulator, Voltage-mode, 20A, 25kHz Switching Freq-Max, ROHS COMPLIANT, TO-3P, 7-PIN | STR-X6737 vs STR-X6768N |
STR-X6737 | Sanken Electric Co Ltd | Check for Price | Switching Regulator | STR-X6737 vs STR-X6737 |
STR-X6768N | Sanken Electric Co Ltd | Check for Price | Switching Regulator | STR-X6737 vs STR-X6768N |