Part Details for STR-W6052S by Sanken Electric Co Ltd
Results Overview of STR-W6052S by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR-W6052S Information
STR-W6052S by Sanken Electric Co Ltd is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STR-W6052S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36525904
|
Verical | AC to DC Switching Converter Off-Line Switcher 74kHz 6-Pin(6+Tab) TO-220F Min Qty: 55 Package Multiple: 1 Date Code: 1501 | Americas - 192 |
|
$1.5023 / $1.5726 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 74KHZ SWITCHING FREQ-MAX | 153 |
|
$1.8280 / $3.6560 | Buy Now |
Part Details for STR-W6052S
STR-W6052S CAD Models
STR-W6052S Part Data Attributes
|
STR-W6052S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STR-W6052S
Sanken Electric Co Ltd
Switching Controller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | TO-220F, 7/6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IF NEEDED , HEATSINK CAN BE MOUNTED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-XZFM-T6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Switching Frequency-Max | 74 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STR-W6052S Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STR-W6052S is -40°C to 150°C.
-
Proper cooling can be achieved by providing a heat sink with a thermal resistance of 10°C/W or less, and ensuring good airflow around the device.
-
A recommended PCB layout for the STR-W6052S involves using a multi-layer board with a solid ground plane, and placing the device near the center of the board to minimize thermal resistance.
-
Overvoltage protection can be achieved using a voltage regulator or a zener diode, while overcurrent protection can be achieved using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
-
The recommended input capacitor value for the STR-W6052S is 10uF to 22uF, with a voltage rating of 50V or higher.