-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A 650 V SiC Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC8H065DLF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9632
|
Newark | Sic Schottky Diode, 650V, 8A, Powerflat, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:8A, Total Capacitive Charge:26Nc, Diode Case Style:Powerflat, No. Of Pins:5 Pin Rohs Compliant: Yes |Stmicroelectronics STPSC8H065DLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2037 |
|
$2.2800 / $4.3600 | Buy Now |
DISTI #
497-18414-1-ND
|
DigiKey | DIODE SIC 650V 8A POWERFLAT HV Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4114 In Stock |
|
$1.3986 / $4.1000 | Buy Now |
DISTI #
STPSC8H065DLF
|
Avnet Americas | Diode SiC Schottky 650V 8A 5-Pin PowerFLAT T/R - Tape and Reel (Alt: STPSC8H065DLF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.3986 / $1.4919 | Buy Now |
DISTI #
511-STPSC8H065DLF
|
Mouser Electronics | SiC Schottky Diodes 8 A 650 V SiC Power Schottky Diode RoHS: Compliant | 659 |
|
$1.3900 / $3.5700 | Buy Now |
DISTI #
V36:1790_22882578
|
Arrow Electronics | Diode Schottky SiC 650V 8A 4-Pin Power Flat EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2345 | Americas - 6000 |
|
$1.3100 / $2.1770 | Buy Now |
DISTI #
V72:2272_23061436
|
Arrow Electronics | Diode Schottky SiC 650V 8A 4-Pin Power Flat EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1949 Container: Cut Strips | Americas - 1 |
|
$2.1990 | Buy Now |
|
STMicroelectronics | 8 A 650 V SiC Power Schottky Diode COO: China RoHS: Compliant Min Qty: 1 | 629 |
|
$1.5800 / $3.5100 | Buy Now |
DISTI #
78403831
|
Verical | Diode Schottky SiC 650V 8A 4-Pin Power Flat EP T/R Min Qty: 5 Package Multiple: 1 Date Code: 2345 | Americas - 6000 |
|
$1.3100 | Buy Now |
DISTI #
STPSC8H065DLF
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 1 PHASE 1 ELEMENT 8A 650V V(RRM) SILICON CARBIDE Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.8200 / $1.9890 | Buy Now |
DISTI #
STPSC8H065DLF
|
Avnet Silica | Diode SiC Schottky 650V 8A 5Pin PowerFLAT TR (Alt: STPSC8H065DLF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC8H065DLF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC8H065DLF
STMicroelectronics
8 A 650 V SiC Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | S-PSSO-N4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 69 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 80 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the package can help to dissipate heat efficiently. The datasheet provides a recommended land pattern, but a more detailed layout guide can be found in STMicroelectronics' application notes.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink, thermal interface material, and a robust cooling system to maintain a safe operating temperature.
The STPSC8H065DLF has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. For latch-up prevention, ensure that the device is powered up and down slowly, and avoid voltage spikes or transients on the power supply lines.
Yes, the STPSC8H065DLF is suitable for high-reliability and safety-critical applications, such as automotive, industrial, and medical devices. However, it's essential to follow the recommended design and testing procedures to ensure the device meets the required safety and reliability standards.
The STPSC8H065DLF is not specifically designed for radiation-hardened applications, but it can tolerate some level of radiation. For specific radiation hardness and SEE requirements, consult STMicroelectronics' radiation report or contact their support team for more information.