-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V, 8 A High surge Silicon Carbide Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC8H065D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13456-ND
|
DigiKey | DIODE SIL CARB 650V 8A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
241 In Stock |
|
$1.2005 / $3.6600 | Buy Now |
DISTI #
STPSC8H065D
|
Avnet Americas | Diode Schottky 650V 8A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STPSC8H065D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.1433 / $1.2157 | Buy Now |
DISTI #
511-STPSC8H065D
|
Mouser Electronics | SiC Schottky Diodes 650 V 8A Schottky silicn carbid TO-220 RoHS: Compliant | 0 |
|
$1.2000 / $3.3000 | Order Now |
|
STMicroelectronics | 650 V, 8 A High surge Silicon Carbide Power Schottky Diode COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$1.3400 / $3.2300 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 8A, 650V V(RRM), SILICON CARBIDE, TO-220AC | 527 |
|
$1.5345 / $3.7200 | Buy Now |
DISTI #
STPSC8H065D
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 8A, TO220AC, Ufmax: 2.5V Min Qty: 1 | 0 |
|
$2.3000 / $3.2100 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
STPSC8H065D
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 1 PHASE 1 ELEMENT 8A 650V V(RRM) SILICON CARBIDE TO-220AC Min Qty: 1000 Package Multiple: 1 | 5000 |
|
$1.4040 / $1.4300 | Buy Now |
DISTI #
STPSC8H065D
|
Avnet Silica | Diode Schottky 650V 8A 2Pin2Tab TO220AC Tube (Alt: STPSC8H065D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
STPSC8H065D
|
EBV Elektronik | Diode Schottky 650V 8A 2Pin2Tab TO220AC Tube (Alt: STPSC8H065D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC8H065D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC8H065D
STMicroelectronics
650 V, 8 A High surge Silicon Carbide Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 69 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 80 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the package is recommended for optimal thermal performance. The thermal vias should be connected to the ground plane to dissipate heat efficiently.
To ensure reliable operation at high temperatures, it is essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, the device should be operated within the specified junction temperature range (TJ) of -40°C to 150°C.
To prevent ESD damage, handle the device in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the device pins or leads. Use ESD-safe packaging and storage materials, and ensure that all equipment and tools are ESD-safe.
To determine the suitable heat sink for the STPSC8H065D, calculate the thermal resistance (Rth) required to maintain the junction temperature (TJ) within the specified range. Consider factors such as the device's power dissipation, ambient temperature, and airflow. Use a heat sink with a thermal resistance that meets or exceeds the calculated Rth value.
When paralleling multiple STPSC8H065D devices, ensure that each device has its own separate heat sink and thermal management system. Use a common busbar or PCB track to connect the devices in parallel, and ensure that the devices are matched in terms of their electrical characteristics to prevent current imbalance.