-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V, 8 A High surge Silicon Carbide Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC8H065B-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13455-1-ND
|
DigiKey | DIODE SIL CARBIDE 650V 8A DPAK Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13679 In Stock |
|
$1.1860 / $3.3100 | Buy Now |
DISTI #
STPSC8H065B-TR
|
Avnet Americas | Diode Schottky 650V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STPSC8H065B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 7500 |
|
$1.1295 / $1.2010 | Buy Now |
DISTI #
511-STPSC8H065B-TR
|
Mouser Electronics | SiC Schottky Diodes 650 V 8A Schottky silicon carbide DPAK RoHS: Compliant | 8062 |
|
$1.1500 / $2.3300 | Buy Now |
DISTI #
V72:2272_06565376
|
Arrow Electronics | Diode Schottky 650V 8A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2251 Container: Cut Strips | Americas - 672 |
|
$1.3720 / $1.4890 | Buy Now |
|
STMicroelectronics | 650 V, 8 A High surge Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 | 8062 |
|
$1.2300 / $2.2700 | Buy Now |
DISTI #
65749047
|
Verical | Diode Schottky 650V 8A 3-Pin(2+Tab) DPAK T/R Min Qty: 5 Package Multiple: 1 Date Code: 2251 | Americas - 672 |
|
$1.3720 / $1.4890 | Buy Now |
DISTI #
STPSC8H065B-TR
|
Avnet Silica | Diode Schottky 650V 8A 3Pin2Tab DPAK TR (Alt: STPSC8H065B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
STPSC8H065B-TR
|
EBV Elektronik | Diode Schottky 650V 8A 3Pin2Tab DPAK TR (Alt: STPSC8H065B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 3960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC8H065B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC8H065B-TR
STMicroelectronics
650 V, 8 A High surge Silicon Carbide Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 69 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 80 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
STMicroelectronics recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended PCB layout guidelines to minimize thermal resistance.
The maximum allowed voltage on the gate driver output is 20V, as specified in the datasheet. Exceeding this voltage may damage the device.
Yes, the STPSC8H065B-TR is qualified for automotive and industrial applications, and meets the requirements for high-reliability applications.
Check the input voltage, ensure proper connection of the bootstrap capacitor, and verify that the enable pin is properly configured.