-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon Carbide, DO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC40G12WLY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STPSC40G12WLY-ND
|
DigiKey | AUTOMOTIVE 1200 V, 40A POWER SCH Min Qty: 1 Lead time: 25 Weeks Container: Tube |
200 In Stock |
|
$13.7570 / $18.8600 | Buy Now |
DISTI #
STPSC40G12WLY
|
Avnet Americas | - Rail/Tube (Alt: STPSC40G12WLY) Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$13.7569 / $14.6740 | Buy Now |
DISTI #
511-STPSC40G12WLY
|
Mouser Electronics | SiC Schottky Diodes Automotive 1200 V, 40A power Schottky High Surge silicon carbide diode RoHS: Compliant | 200 |
|
$13.7600 / $18.6700 | Buy Now |
|
STMicroelectronics | Automotive 1200 V, 40A power Schottky High Surge silicon carbide diode RoHS: Compliant Min Qty: 1 | 200 |
|
$13.4900 / $18.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC40G12WLY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC40G12WLY
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon Carbide, DO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DO-247LL, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |