-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V power Schottky silicon carbide diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC2H12D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0588
|
Newark | Sic Schottky Diode, 1.2Kv, 2A, To-220Ac, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:2A, Total Capacitive Charge:15.6Nc, Diode Case Style:To-220Ac, No. Of Pins:2 Pin Rohs Compliant: Yes |Stmicroelectronics STPSC2H12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 732 |
|
$1.8000 / $2.1700 | Buy Now |
DISTI #
497-17166-ND
|
DigiKey | DIODE SIL CARB 1200V 2A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1981 In Stock |
|
$1.0838 / $1.2100 | Buy Now |
DISTI #
STPSC2H12D
|
Avnet Americas | 1200 V power Schottky silicon carbide diode - Rail/Tube (Alt: STPSC2H12D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.0837 / $1.1560 | Buy Now |
DISTI #
511-STPSC2H12D
|
Mouser Electronics | SiC Schottky Diodes 1200 V power Schottky silicon carbide diode RoHS: Compliant | 6998 |
|
$1.0800 / $1.1600 | Buy Now |
DISTI #
V36:1790_17051699
|
Arrow Electronics | Diode Schottky SiC 1.2KV 5A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2222 | Americas - 199 |
|
$1.0846 | Buy Now |
|
STMicroelectronics | 1200 V power Schottky silicon carbide diode RoHS: Compliant Min Qty: 1 | 6998 |
|
$1.0700 / $1.1200 | Buy Now |
DISTI #
62465578
|
Verical | Diode Schottky SiC 1.2KV 5A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 6 Package Multiple: 1 Date Code: 2222 | Americas - 199 |
|
$1.0846 | Buy Now |
DISTI #
STPSC2H12D
|
TME | Diode: Schottky rectifying, THT, 1.2kV, 5A, TO220AC, Ufmax: 2.25V Min Qty: 1 | 13 |
|
$1.5200 / $2.2900 | Buy Now |
DISTI #
STPSC2H12D
|
Avnet Silica | 1200 V power Schottky silicon carbide diode (Alt: STPSC2H12D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 4850 |
|
Buy Now | |
DISTI #
STPSC2H12D
|
EBV Elektronik | 1200 V power Schottky silicon carbide diode (Alt: STPSC2H12D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC2H12D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC2H12D
STMicroelectronics
1200 V power Schottky silicon carbide diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 13 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 12 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPSC2H12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC2H12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HER1601 | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC | STPSC2H12D vs HER1601 |
MR2402 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 24A, 200V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | STPSC2H12D vs MR2402 |
MGR1201-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, TO-220AC, | STPSC2H12D vs MGR1201-BP-HF |
SBT2620 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 26A, 20V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | STPSC2H12D vs SBT2620 |
MGR1203-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AC, | STPSC2H12D vs MGR1203-BP-HF |
The recommended operating voltage range for the STPSC2H12D is 3.3V to 5V, with a typical voltage of 3.3V.
To ensure reliable communication with the STPSC2H12D, make sure to use a stable clock signal, maintain a consistent data transmission rate, and implement error detection and correction mechanisms.
The maximum data transfer rate of the STPSC2H12D is 100 Mbps.
To handle errors and exceptions in the STPSC2H12D, implement error detection and correction mechanisms, such as checksums and retries, and use the device's built-in error flags and interrupts to detect and respond to errors.
The power consumption of the STPSC2H12D is typically around 100 μA in standby mode and up to 10 mA in active mode, depending on the operating frequency and data transmission rate.