-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1200 V, 20 A Silicon Carbide Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC20H12DY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2723359
|
Farnell | SIC SCHOTTKY DIODE, AEC-Q101, TO220AC RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 993 |
|
$5.8445 / $11.4367 | Buy Now |
DISTI #
497-17163-ND
|
DigiKey | DIODE SIL CARB 1200V 20A TO220AC Min Qty: 1 Lead time: 25 Weeks Container: Tube |
950 In Stock |
|
$6.1120 / $10.5600 | Buy Now |
|
STMicroelectronics | Automotive 1200 V, 20 A Silicon Carbide Diode COO: China RoHS: Compliant Min Qty: 1 | 1000 |
|
$6.0000 / $10.7400 | Buy Now |
DISTI #
STPSC20H12DY
|
Avnet Silica | AID RECTIFIER (Alt: STPSC20H12DY) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 850 |
|
Buy Now | |
DISTI #
STPSC20H12DY
|
EBV Elektronik | AID RECTIFIER (Alt: STPSC20H12DY) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TO-220-2 SiC Diodes ROHS | 1 |
|
$15.0281 / $15.4762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC20H12DY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC20H12DY
STMicroelectronics
Automotive 1200 V, 20 A Silicon Carbide Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-01-30 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 120 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. The device should be placed near a thermal pad or a heat sink to ensure good heat dissipation.
Ensure that the device is operated within the recommended temperature range (TJ = -40°C to 150°C). Use a heat sink or thermal pad to maintain a low junction temperature. Monitor the device's thermal resistance (RthJA) and ensure it is within the specified range.
A gate drive circuit with a low impedance output stage and a high current capability (e.g., TC4420 or similar) is recommended. The gate drive voltage should be set to 12V to ensure proper switching.
Use a voltage regulator or a TVS diode to protect the device from overvoltage. Implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
A dead time of 100-200 ns is recommended to ensure proper switching and to prevent shoot-through currents. The dead time can be adjusted based on the specific application requirements.