-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 20 A High surge Silicon Carbide Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC20H12D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0785
|
Newark | Sic Schottky Diode, 1.2Kv, 38A, To-220Ac, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:38A, Total Capacitive Charge:129Nc, Diode Case Style:To-220Ac, No. Of Pins:2 Pin Rohs Compliant: Yes |Stmicroelectronics STPSC20H12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.9700 / $11.1200 | Buy Now |
DISTI #
497-16957-ND
|
DigiKey | DIODE SIL CARB 1200V 20A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
796 In Stock |
|
$5.1570 / $8.6000 | Buy Now |
DISTI #
STPSC20H12D
|
Avnet Americas | 1200 V power Schottky silicon carbide diode - Rail/Tube (Alt: STPSC20H12D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 400 |
|
$4.4275 / $4.7227 | Buy Now |
DISTI #
511-STPSC20H12D
|
Mouser Electronics | SiC Schottky Diodes 1200 V, 20 A High surge Silicon Carbide Power Schottky Diode RoHS: Compliant | 2640 |
|
$4.4200 / $8.5500 | Buy Now |
|
STMicroelectronics | 1200 V, 20 A High surge Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 | 2640 |
|
$4.3400 / $8.3800 | Buy Now |
|
Future Electronics | STPSC20H12 Series 1200 V 20 A Power Schottky Silicon Carbide Diode - TO-220-2 Min Qty: 50 Package Multiple: 50 |
50 null |
|
$4.1900 / $4.3100 | Buy Now |
DISTI #
STPSC20H12D
|
TME | Diode: Schottky rectifying, THT, 1.2kV, 20A, TO220AC, Ufmax: 2.25V Min Qty: 1 | 0 |
|
$7.1900 / $10.7700 | RFQ |
DISTI #
STPSC20H12D
|
Avnet Silica | 1200 V power Schottky silicon carbide diode (Alt: STPSC20H12D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 5900 |
|
Buy Now | |
DISTI #
STPSC20H12D
|
EBV Elektronik | 1200 V power Schottky silicon carbide diode (Alt: STPSC20H12D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 2309 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC20H12D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC20H12D
STMicroelectronics
1200 V, 20 A High surge Silicon Carbide Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-220AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 120 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer is recommended for optimal thermal performance. This helps to dissipate heat efficiently.
Ensure that the device is operated within the recommended temperature range (TJ = -40°C to 150°C). Use a heat sink if necessary, and ensure good thermal contact between the device and the heat sink.
The maximum allowed voltage on the gate driver output is 20V. Exceeding this voltage may damage the device.
Yes, the STPSC20H12D can be used in a half-bridge configuration. However, ensure that the device is properly configured and that the bootstrap capacitor is correctly sized to prevent voltage spikes.
Use a shielded cable for the gate driver output, keep the PCB layout compact, and use a common mode choke or ferrite bead to filter out high-frequency noise.