-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V, 12 A High Surge Silicon Carbide Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC12H065D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15246-5-ND
|
DigiKey | DIODE SIL CARB 650V 12A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
966 In Stock |
|
$2.0418 / $3.1300 | Buy Now |
DISTI #
STPSC12H065D
|
Avnet Americas | Diode Schottky 650V 12A 2-Pin TO-220AC Tube - Rail/Tube (Alt: STPSC12H065D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.8377 / $1.9603 | Buy Now |
DISTI #
STPSC12H065D
|
Avnet Americas | Diode Schottky 650V 12A 2-Pin TO-220AC Tube - Rail/Tube (Alt: STPSC12H065D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.8377 / $1.9603 | Buy Now |
DISTI #
511-STPSC12H065D
|
Mouser Electronics | SiC Schottky Diodes 650 V, 12 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant | 887 |
|
$1.9400 / $3.1000 | Buy Now |
|
STMicroelectronics | 650 V, 12 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 | 887 |
|
$1.9000 / $3.0400 | Buy Now |
|
Future Electronics | STPSC12H065 Series 650 V 12 A Power Schottky Silicon Carbide Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 350Tube |
|
$1.7300 / $1.8100 | Buy Now |
|
Future Electronics | STPSC12H065 Series 650 V 12 A Power Schottky Silicon Carbide Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.7300 / $1.8100 | Buy Now |
|
Future Electronics | STPSC12H065 Series 650 V 12 A Power Schottky Silicon Carbide Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.7300 / $1.8100 | Buy Now |
|
Quest Components | 16 |
|
$6.6720 / $10.0080 | Buy Now | |
|
Future Electronics | STPSC12H065 Series 650 V 12 A Power Schottky Silicon Carbide Diode - TO-220-2 Min Qty: 50 Package Multiple: 50 |
350 null |
|
$1.7300 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC12H065D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC12H065D
STMicroelectronics
650 V, 12 A High Surge Silicon Carbide Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 120 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STPSC12H065D is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device.
A recommended PCB layout for minimizing EMI includes using a solid ground plane, keeping high-frequency traces short and away from the device, and using shielding or filtering components.
Yes, the STPSC12H065D is designed to handle high-voltage applications up to 650V. However, it's essential to follow the recommended voltage derating guidelines to ensure safe operation.
To protect the device, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, such as zener diodes, TVS diodes, or fuses, to prevent damage from voltage and current surges.