-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 650 V, 12 A SiC Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC12C065DY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15444-5-ND
|
DigiKey | DIODE SIL CARB 650V 12A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
154 In Stock |
|
$1.7789 / $3.0700 | Buy Now |
DISTI #
STPSC12C065DY
|
Avnet Americas | - Rail/Tube (Alt: STPSC12C065DY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.7789 / $1.8975 | Buy Now |
DISTI #
STPSC12C065DY
|
Avnet Americas | - Rail/Tube (Alt: STPSC12C065DY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.7789 / $1.8975 | Buy Now |
DISTI #
511-STPSC12C065DY
|
Mouser Electronics | SiC Schottky Diodes Automotive 650 V, 12 A SiC Power Schottky Diode RoHS: Compliant | 197 |
|
$1.7700 / $3.0400 | Buy Now |
DISTI #
V79:2366_23513759
|
Arrow Electronics | Diode Schottky 650V 12A 2-Pin(2+Tab) TO-220AC Tube Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 1546 | Americas - 407 |
|
$1.8630 | Buy Now |
|
STMicroelectronics | Automotive 650 V, 12 A SiC Power Schottky Diode RoHS: Compliant Min Qty: 1 | 197 |
|
$1.7500 / $2.9800 | Buy Now |
|
Future Electronics | STPSC12C065DY Series 650 V 12 A Power Schottky Silicon Carbide Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 900Tube |
|
$1.6200 / $1.7000 | Buy Now |
|
Future Electronics | STPSC12C065DY Series 650 V 12 A Power Schottky Silicon Carbide Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.6200 / $1.7000 | Buy Now |
DISTI #
33601128
|
Verical | Diode Schottky 650V 12A 2-Pin(2+Tab) TO-220AC Tube Automotive AEC-Q101 Min Qty: 4 Package Multiple: 1 Date Code: 1546 | Americas - 407 |
|
$1.8630 | Buy Now |
|
Future Electronics | STPSC12C065DY Series 650 V 12 A Power Schottky Silicon Carbide Diode - TO-220AC Min Qty: 50 Package Multiple: 50 |
900 null |
|
$1.6200 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC12C065DY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC12C065DY
STMicroelectronics
Automotive 650 V, 12 A SiC Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 84 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 120 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout for the STPSC12C065DY in their application note AN5042. It suggests using a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and storage temperature (Tstg). Additionally, consider using a heat sink or thermal interface material to reduce the thermal resistance between the device and the ambient environment.
The maximum allowed voltage on the gate driver output of the STPSC12C065DY is ±20V, as specified in the datasheet. Exceeding this voltage may damage the device.
Yes, the STPSC12C065DY can be used in a half-bridge configuration. However, it's essential to ensure that the device is properly biased and that the bootstrap capacitor is correctly sized to maintain the high-side driver's voltage.
The minimum input capacitance required for the bootstrap capacitor can be calculated using the formula provided in the datasheet: Cboot_min = (Ipeak x t_on) / (Vboot x ΔVboot), where Ipeak is the peak current, t_on is the on-time, Vboot is the bootstrap voltage, and ΔVboot is the allowed voltage droop.