-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V power Schottky silicon carbide diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC12065G2-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STPSC12065G2-TRCT-ND
|
DigiKey | DIODE SIL CARBIDE 650V 12A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
912 In Stock |
|
$1.8026 / $4.9400 | Buy Now |
DISTI #
STPSC12065G2-TR
|
Avnet Americas | Diode SiC Schottky 650V 12A 3-Pin D2PAK T/R - Tape and Reel (Alt: STPSC12065G2-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.8026 / $1.9228 | Buy Now |
DISTI #
511-STPSC12065G2-TR
|
Mouser Electronics | SiC Schottky Diodes 650 V power Schottky silicon carbide diode RoHS: Compliant | 1331 |
|
$1.8000 / $3.8600 | Buy Now |
|
STMicroelectronics | 650 V power Schottky silicon carbide diode RoHS: Compliant Min Qty: 1 | 1330 |
|
$1.8400 / $3.7800 | Buy Now |
DISTI #
86142010
|
Verical | Diode Schottky SiC 650V 12A 3-Pin(2+Tab) D2PAK T/R Min Qty: 133 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$2.8375 | Buy Now |
DISTI #
86149620
|
Verical | Diode Schottky SiC 650V 12A 3-Pin(2+Tab) D2PAK T/R Min Qty: 133 Package Multiple: 1 | Americas - 1000 |
|
$2.8375 | Buy Now |
|
Rochester Electronics | STPSC12065 - SiC Schottky 650V 12A RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.8200 / $2.2700 | Buy Now |
DISTI #
SMC-STPSC12065G2-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8144 |
|
RFQ | |
DISTI #
STPSC12065G2-TR
|
EBV Elektronik | Diode SiC Schottky 650V 12A 3Pin D2PAK TR (Alt: STPSC12065G2-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC12065G2-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC12065G2-TR
STMicroelectronics
650 V power Schottky silicon carbide diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAKHV-3/2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SNUBBER DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-60664-1 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout in their application note AN5046, which includes guidelines for thermal pad connection, copper pour, and via placement to ensure optimal thermal performance.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and implement a robust thermal management system. Additionally, consider using a thermistor or temperature sensor to monitor the device temperature.
The STPSC12065G2-TR has built-in ESD protection diodes on all pins, and the device is designed to prevent latch-up. However, it's still recommended to follow proper ESD handling procedures and use ESD protection devices in the system design to ensure maximum reliability.
Yes, the STPSC12065G2-TR is qualified for automotive and high-reliability applications. It meets the AEC-Q101 qualification standard, and STMicroelectronics provides a dedicated automotive-grade version of the device. However, it's essential to consult with STMicroelectronics and follow their guidelines for using the device in such applications.
STMicroelectronics provides a soldering and assembly guide in their application note AN5275, which includes recommendations for soldering temperature, time, and techniques, as well as guidelines for handling and storage of the device.