-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V power Schottky silicon carbide diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC12065G-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18401-1-ND
|
DigiKey | DIODE SIL CARBIDE 650V 12A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6604 / $4.6500 | Buy Now |
DISTI #
STPSC12065G-TR
|
Avnet Americas | - Tape and Reel (Alt: STPSC12065G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.6604 / $1.7711 | Buy Now |
DISTI #
511-STPSC12065G-TR
|
Mouser Electronics | SiC Schottky Diodes 650 V power Schottky silicon carbide diode RoHS: Compliant | 740 |
|
$1.7300 / $3.8700 | Buy Now |
|
STMicroelectronics | 650 V power Schottky silicon carbide diode RoHS: Compliant Min Qty: 1 | 740 |
|
$2.1000 / $4.6600 | Buy Now |
DISTI #
STPSC12065G-TR
|
Avnet Silica | (Alt: STPSC12065G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
STPSC12065G-TR
|
EBV Elektronik | (Alt: STPSC12065G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC12065G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC12065G-TR
STMicroelectronics
650 V power Schottky silicon carbide diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Date Of Intro | 2018-08-03 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SNUBBER DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout in their application note AN5046, which includes guidelines for thermal pad connection, copper pour, and via placement to ensure optimal thermal performance.
The input capacitor selection depends on the input voltage, ripple current, and ESR requirements. STMicroelectronics recommends using a low-ESR ceramic capacitor with a value between 4.7uF to 10uF, and a voltage rating of at least 1.5 times the input voltage.
The enable pin (EN) can withstand a maximum voltage of 6V, which is higher than the recommended operating voltage of 5V. However, it's essential to ensure that the voltage on the EN pin does not exceed 6V to prevent damage to the device.
The STPSC12065G-TR is rated for operation up to 150°C, but it's essential to consider the derating of the device's performance and reliability at high temperatures. Consult the datasheet and application notes for guidance on using the device in high-temperature environments.
To ensure EMC, follow the guidelines in the STMicroelectronics application note AN1709, which provides recommendations for PCB layout, component selection, and shielding to minimize electromagnetic interference (EMI) and ensure compliance with EMC standards.