-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC12065DY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0281
|
Newark | Sic Schottky Diode, 650V, 12A, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:12A, Total Capacitive Charge:36Nc, Diode Case Style:To-220Acfp, No. Of Pins:2 Pin Rohs Compliant: Yes |Stmicroelectronics STPSC12065DY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 251 |
|
$3.6500 / $4.3600 | Buy Now |
DISTI #
497-16560-5-ND
|
DigiKey | DIODE SIL CARB 650V 12A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
7540 In Stock |
|
$2.1243 / $4.7500 | Buy Now |
DISTI #
STPSC12065DY
|
Avnet Americas | Diode SiC Schottky 650V 12A 2-Pin TO-220ACFP Tube - Bulk (Alt: STPSC12065DY) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2590 |
|
$2.0492 / $2.1859 | Buy Now |
DISTI #
511-STPSC12065DY
|
Mouser Electronics | SiC Schottky Diodes Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode RoHS: Compliant | 4144 |
|
$2.1200 / $4.2900 | Buy Now |
DISTI #
E02:0323_10179737
|
Arrow Electronics | Diode Schottky SiC 650V 12A 2-Pin(2+Tab) TO-220AC Tube Automotive AEC-Q101 Min Qty: 1000 Package Multiple: 50 Lead time: 19 Weeks | Europe - 1000 |
|
$4.0190 / $4.2062 | Buy Now |
|
STMicroelectronics | Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode RoHS: Compliant Min Qty: 1 | 4144 |
|
$2.0900 / $4.2000 | Buy Now |
DISTI #
88753186
|
Verical | Diode Schottky SiC 650V 12A 2-Pin(2+Tab) TO-220AC Tube Automotive AEC-Q101 Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.7206 | Buy Now |
DISTI #
STPSC12065DY
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 12A, TO220AC, tube Min Qty: 1 | 0 |
|
$2.7000 / $4.0500 | RFQ |
DISTI #
STPSC12065DY
|
IBS Electronics | STPSC12065DY SERIES 650 V 12 A AUTOMOTIVE SIC SCHOTTKY DIODE - TO-220AC Min Qty: 450 Package Multiple: 1 | 1350 |
|
$2.5220 | Buy Now |
DISTI #
STPSC12065DY
|
Avnet Silica | Diode SiC Schottky 650V 12A 2Pin TO220ACFP Tube (Alt: STPSC12065DY) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC12065DY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC12065DY
STMicroelectronics
Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-220AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
Implement a robust thermal management system, including a heat sink, thermal interface material, and a cooling fan if necessary. Monitor the device's junction temperature and adjust the system design accordingly.
Use a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Ensure the device is handled and stored in an ESD-protected environment.
Use ESD-protected workstations, wrist straps, and packaging materials. Handle the device by the body or pins, avoiding direct contact with the die. Implement ESD protection circuits in the system design.
A 10-22μF X7R or X5R ceramic capacitor is recommended, placed as close to the device as possible. The capacitor value and type may vary depending on the specific application and requirements.