-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 60 A dual High Efficiency Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS61L45CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7678
|
Newark | Schottky Rect, Dual, 45V, To-220Ab, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):60A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:-, Forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS61L45CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1064 |
|
$1.4200 / $3.2200 | Buy Now |
DISTI #
497-STPS61L45CT-ND
|
DigiKey | DIODE ARRAY SCHOT 45V 30A TO-220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1106 In Stock |
|
$0.9089 / $2.5900 | Buy Now |
DISTI #
STPS61L45CT
|
Avnet Americas | Schottky Rectifier, 45 V, 60 A, Dual Common Cathode, TO-220AB, 3 Pins, 560 mV - Rail/Tube (Alt: STPS61L45CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.9089 / $0.9695 | Buy Now |
DISTI #
511-STPS61L45CT
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky Rectifier RoHS: Compliant | 1523 |
|
$0.9080 / $2.5600 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1523 |
|
$1.0700 / $2.5100 | Buy Now |
DISTI #
STPS61L45CT
|
TME | Diode: Schottky rectifying, THT, 45V, 30Ax2, TO220AB, Ufmax: 0.56V Min Qty: 1 | 0 |
|
$2.1500 / $3.1500 | RFQ |
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STPS61L45CT
|
Avnet Silica | Schottky Rectifier 45 V 60 A Dual Common Cathode TO220AB 3 Pins 560 mV (Alt: STPS61L45CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 1800 |
|
Buy Now | |
DISTI #
STPS61L45CT
|
EBV Elektronik | Schottky Rectifier 45 V 60 A Dual Common Cathode TO220AB 3 Pins 560 mV (Alt: STPS61L45CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS61L45CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS61L45CT
STMicroelectronics
45 V, 60 A dual High Efficiency Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS61L45CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS61L45CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR6045PTHR | Digitron Semiconductors | Check for Price | Rectifier Diode | STPS61L45CT vs MBR6045PTHR |
MBR6045PT-XX-TU | Taitron Components Inc | Check for Price | Rectifier Diode, | STPS61L45CT vs MBR6045PT-XX-TU |
MBR6045WT | onsemi | Check for Price | Schottky Barrier Rectifier, 60 A, 45 V, TO-247, 30-TUBE | STPS61L45CT vs MBR6045WT |
MBR6045WTG | onsemi | Check for Price | Schottky Barrier Rectifier, 60 A, 45 V, TO-247, 30-TUBE | STPS61L45CT vs MBR6045WTG |
MBR6045WT | Motorola Mobility LLC | Check for Price | 30A, 45V, SILICON, RECTIFIER DIODE, TO-247AC | STPS61L45CT vs MBR6045WT |
MBR6045PT | onsemi | Check for Price | 45 V, 60 A Schottky Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | STPS61L45CT vs MBR6045PT |
MBR6045PTG | onsemi | Check for Price | 45 V, 60 A Schottky Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | STPS61L45CT vs MBR6045PTG |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thick copper traces for heat dissipation, and keeping the device away from other heat sources.
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range, use a heat sink or thermal pad, and avoid overheating the device.
To prevent ESD damage, handle the device in an ESD-protected environment, use ESD-protective packaging, and ground yourself before handling the device.
To calculate the power dissipation of the device, use the formula Pd = (Vin - Vout) x Iout, where Pd is the power dissipation, Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The recommended input and output capacitors for optimal performance are ceramic capacitors with a value of 10uF to 22uF, and a voltage rating of 25V or higher.