-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 60 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS6045CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STPS6045CW-ND
|
DigiKey | DIODE ARR SCHOTT 45V 30A TO247-3 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
611 In Stock |
|
$1.0497 / $2.8700 | Buy Now |
DISTI #
STPS6045CW
|
Avnet Americas | Diode Schottky 45V 60A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS6045CW) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$1.0461 / $1.1159 | Buy Now |
DISTI #
511-STPS6045CW
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X30 Amp 45 Volt RoHS: Compliant | 2068 |
|
$1.0400 / $2.8400 | Buy Now |
DISTI #
E02:0323_00209343
|
Arrow Electronics | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2236 | Europe - 5093 |
|
$1.0245 | Buy Now |
DISTI #
70391500
|
RS | STPS6045CW, Dual Schottky Diode, Common Cathode, 45V 60A, 3-Pin TO-247 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 / $4.0400 | RFQ |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 2068 |
|
$1.2000 / $2.7900 | Buy Now |
DISTI #
86042249
|
Verical | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube Min Qty: 230 Package Multiple: 1 Date Code: 2201 | Americas - 70800 |
|
$1.6375 | Buy Now |
DISTI #
63411421
|
Verical | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube Min Qty: 6 Package Multiple: 1 Date Code: 2236 | Americas - 5088 |
|
$1.0274 | Buy Now |
DISTI #
86029761
|
Verical | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube Min Qty: 230 Package Multiple: 1 | Americas - 4800 |
|
$1.6375 | Buy Now |
DISTI #
86030302
|
Verical | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube Min Qty: 230 Package Multiple: 1 Date Code: 2101 | Americas - 3600 |
|
$1.6375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS6045CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS6045CW
STMicroelectronics
45 V, 60 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | TO-247LL, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 80000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using a large copper area for heat dissipation, and minimizing the distance between the device and the thermal pad or heat sink.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider using a heat sink or thermal pad to dissipate heat efficiently.
To prevent ESD damage, handle the device in an ESD-protected environment, use ESD-protective packaging, and ground yourself before handling the device. Avoid touching the device's pins or leads, and use an anti-static wrist strap or mat when handling the device.
To calculate the power dissipation of the device, use the formula: Pd = (Vin - Vout) x Iout, where Pd is the power dissipation, Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Consider the device's efficiency, input voltage, and output current to estimate the power dissipation.
When selecting input and output capacitors, consider the capacitor's voltage rating, capacitance value, and equivalent series resistance (ESR). Choose capacitors with a voltage rating higher than the maximum input voltage, and ensure the capacitance value is sufficient to filter out ripple and noise. Low ESR capacitors are recommended to minimize power losses.