-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 5 A PSMC Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS5L60SF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3018765
|
Farnell | SCHOTTKY RECT, SINGLE, 5A, 60V, TO-277A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 7235 |
|
$0.2073 / $0.6838 | Buy Now |
DISTI #
3018765RL
|
Farnell | SCHOTTKY RECT, SINGLE, 5A, 60V, TO-277A RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 7235 |
|
$0.2073 / $0.3580 | Buy Now |
DISTI #
497-18306-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A TO277A Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6153 In Stock |
|
$0.1792 / $0.6300 | Buy Now |
DISTI #
STPS5L60SF
|
Avnet Americas | Diode Schottky 60V 5A 3-Pin TO-277A T/R - Tape and Reel (Alt: STPS5L60SF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2049 / $0.2185 | Buy Now |
DISTI #
511-STPS5L60SF
|
Mouser Electronics | Schottky Diodes & Rectifiers 60 V, 5 A PSMC Low Drop Power Schottky Rectifier RoHS: Compliant | 21156 |
|
$0.1790 / $0.6200 | Buy Now |
DISTI #
V36:1790_22755998
|
Arrow Electronics | Diode Schottky 60V 5A 3-Pin(2+Tab) PSMC T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Date Code: 2337 | Americas - 12000 |
|
$0.4397 / $0.4548 | Buy Now |
|
STMicroelectronics | 60 V, 5 A PSMC Low Drop Power Schottky Rectifier COO: Malaysia RoHS: Compliant Min Qty: 1 | 21156 |
|
$0.2500 / $0.6100 | Buy Now |
|
Future Electronics | STPS5L60SF 60 V 5 A Surface Mount Power Schottky Rectifier - TO-277A (SMPC) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 6000Reel |
|
$0.1520 | Buy Now |
|
Future Electronics | STPS5L60SF 60 V 5 A Surface Mount Power Schottky Rectifier - TO-277A (SMPC) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1520 | Buy Now |
|
Future Electronics | STPS5L60SF 60 V 5 A Surface Mount Power Schottky Rectifier - TO-277A (SMPC) Min Qty: 6000 Package Multiple: 6000 |
6000 null |
|
$0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS5L60SF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5L60SF
STMicroelectronics
60 V, 5 A PSMC Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 470 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STPS5L60SF is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
The maximum current rating for the STPS5L60SF is 5A, but it's essential to consider the power dissipation and thermal management to ensure reliable operation.
Yes, the STPS5L60SF is suitable for switching regulator applications due to its low RDS(on) and high switching frequency capabilities.
To protect the STPS5L60SF, it's recommended to use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, as well as consider using a fuse or a polyfuse in the circuit design.