-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 4 A Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS4S200S by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9598
|
Newark | Schottky Rectifier, 200V, 4A, Do-214Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:870Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS4S200S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$0.1870 / $0.2210 | Buy Now |
DISTI #
24AC0014
|
Newark | Aid Rectifier |Stmicroelectronics STPS4S200S RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16320-1-ND
|
DigiKey | DIODE SCHOTTKY 200V 4A SMC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16206 In Stock |
|
$0.1792 / $0.7400 | Buy Now |
DISTI #
STPS4S200S
|
Avnet Americas | Diode Schottky 200V 4A 2-Pin DO-214AB T/R - Tape and Reel (Alt: STPS4S200S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1009 | Buy Now |
DISTI #
51AC9598
|
Avnet Americas | Diode Schottky 200V 4A 2-Pin DO-214AB T/R - Bulk (Alt: 51AC9598) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$0.2380 / $0.6300 | Buy Now |
DISTI #
511-STPS4S200S
|
Mouser Electronics | Schottky Diodes & Rectifiers 200 V, 4 A Schottky rectifier RoHS: Compliant | 8153 |
|
$0.1790 / $0.7300 | Buy Now |
DISTI #
V36:1790_14472238
|
Arrow Electronics | Diode Schottky 200V 4A 2-Pin SMC T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2414 | Americas - 10000 |
|
$0.1726 | Buy Now |
|
STMicroelectronics | 200 V, 4 A Schottky rectifier RoHS: Compliant Min Qty: 1 | 8153 |
|
$0.2800 / $0.7200 | Buy Now |
DISTI #
82123879
|
Verical | Diode Schottky 200V 4A 2-Pin SMC T/R Min Qty: 5000 Package Multiple: 2500 Date Code: 2414 | Americas - 10000 |
|
$0.1726 | Buy Now |
DISTI #
SMC-STPS4S200S
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4786 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS4S200S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS4S200S
STMicroelectronics
200 V, 4 A Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the heat sink. A 2-layer or 4-layer PCB with a solid ground plane is recommended.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, ensure good thermal management, and consider using a heat sink or thermal pad to dissipate heat.
To prevent ESD damage, handle the device in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the device's pins or leads. Use ESD-safe packaging and storage materials, and follow proper handling and storage procedures.
When selecting an input capacitor, consider the device's input capacitance requirements, the operating frequency, and the desired ripple voltage. A low-ESR capacitor with a value between 1-10 μF is typically recommended. Consult the datasheet and application notes for specific guidance.
To minimize EMI, follow good PCB design practices, such as keeping the device and its components away from the PCB edge, using a solid ground plane, and minimizing loop areas. Use shielding, filtering, and decoupling capacitors as needed, and consider using a common-mode choke or ferrite bead.