-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 41 A dual Low Drop Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS41L45CG-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4759-1-ND
|
DigiKey | DIODE ARRAY SCHOTT 45V 20A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
835 In Stock |
|
$0.8373 / $2.4500 | Buy Now |
DISTI #
STPS41L45CG-TR
|
Avnet Americas | Diode Schottky 45V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS41L45CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.8373 / $0.8931 | Buy Now |
DISTI #
511-STPS41L45CG-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X20 Amp 45 Volt RoHS: Compliant | 5333 |
|
$0.8690 / $2.4700 | Buy Now |
DISTI #
V36:1790_06565290
|
Arrow Electronics | Diode Schottky 45V 40A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2327 | Americas - 14000 |
|
$0.7814 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier COO: Singapore RoHS: Compliant Min Qty: 1 | 5333 |
|
$1.0000 / $2.4200 | Buy Now |
DISTI #
69252231
|
Verical | Diode Schottky 45V 40A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2327 | Americas - 14000 |
|
$0.7814 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,45V V(RRM),TO-263AB | 880 |
|
$0.7222 / $1.5700 | Buy Now |
DISTI #
STPS41L45CG-TR
|
IBS Electronics | STMICROELECTRONICS STPS41L45CG-TR / DIODE SCHOTTKY 45V 40A D2PAK S Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.1180 | Buy Now |
DISTI #
STPS41L45CG-TR
|
Avnet Silica | Diode Schottky 45V 20A 3Pin2Tab D2PAK TR (Alt: STPS41L45CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS41L45CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS41L45CG-TR
STMicroelectronics
45 V, 41 A dual Low Drop Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS41L45CG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS41L45CG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS41L45CG | STMicroelectronics | Check for Price | Low Drop Power Schottky Rectifier | STPS41L45CG-TR vs STPS41L45CG |
STPS40L45CG | STMicroelectronics | Check for Price | Low Drop Power Schottky Rectifier | STPS41L45CG-TR vs STPS40L45CG |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and ensure that the PCB is designed to minimize thermal resistance.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its recommended temperature range (-40°C to 150°C). Use a suitable thermal interface material (TIM) between the device and the heat sink, and ensure good airflow around the device. Also, consider using a thermal protection circuit to prevent overheating.
The recommended soldering conditions for the STPS41L45CG-TR are: peak temperature of 260°C, soldering time of 10-30 seconds, and a soldering iron temperature of 350-370°C. It is also recommended to use a solder with a melting point of 217-220°C.
During storage and shipping, handle the device by the body, avoiding touching the leads or electrical contacts. Store the device in its original packaging or in a protective container to prevent mechanical damage. Avoid exposing the device to extreme temperatures, humidity, or physical stress.
The STPS41L45CG-TR is a sensitive electronic device and requires proper ESD protection during handling and assembly. Use ESD-safe materials, such as wrist straps, mats, and bags, and ensure that all personnel handling the device are grounded. Avoid touching the device's electrical contacts or leads.