-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A, 40 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS41L30CG-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0879
|
Newark | Rectifier Diode, Dual Common Cathode, 30 V, 40 A, 570 Mv, 220 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS41L30CG-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1279 |
|
$1.4200 / $1.7600 | Buy Now |
DISTI #
497-8037-1-ND
|
DigiKey | DIODE ARRAY SCHOTT 30V 20A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1075 In Stock |
|
$0.8561 / $1.0500 | Buy Now |
DISTI #
STPS41L30CG-TR
|
Avnet Americas | Diode Schottky 30V 40A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS41L30CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.8551 / $0.9121 | Buy Now |
DISTI #
511-STPS41L30CG-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X20 Amp 30 Volt RoHS: Compliant | 4812 |
|
$0.8550 / $0.9600 | Buy Now |
DISTI #
E02:0323_00210305
|
Arrow Electronics | Diode Schottky 30V 40A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2514 | Europe - 73000 |
|
$0.8892 | Buy Now |
DISTI #
V36:1790_06565289
|
Arrow Electronics | Diode Schottky 30V 40A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2349 | Americas - 2000 |
|
$0.8006 / $0.8203 | Buy Now |
DISTI #
V72:2272_06565289
|
Arrow Electronics | Diode Schottky 30V 40A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2246 Container: Cut Strips | Americas - 3 |
|
$0.8773 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 4812 |
|
$0.8800 / $0.9400 | Buy Now |
DISTI #
88156404
|
Verical | Diode Schottky 30V 40A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2514 | Americas - 73000 |
|
$1.0232 / $1.0266 | Buy Now |
DISTI #
78403429
|
Verical | Diode Schottky 30V 40A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2349 | Americas - 2000 |
|
$0.8006 / $0.8011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS41L30CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS41L30CG-TR
STMicroelectronics
30 A, 40 A dual Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and ensure that the PCB is designed to minimize thermal resistance.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its recommended temperature range (-40°C to 150°C). Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
The recommended soldering conditions for the STPS41L30CG-TR are: peak temperature of 260°C, soldering time of 10-30 seconds, and a soldering iron temperature of 350-370°C. Ensure that the device is not exposed to temperatures above 260°C for more than 10 seconds.
During storage and shipping, handle the device by the body, avoiding touching the pins or leads. Store the device in its original packaging or in a protective container to prevent mechanical stress and electrostatic discharge (ESD). Avoid exposing the device to extreme temperatures, humidity, or physical shock.
When handling the STPS41L30CG-TR, take ESD protection measures such as wearing an anti-static wrist strap or using an anti-static mat. Ensure that the workspace is ESD-protected, and handle the device by the body, avoiding touching the pins or leads. Use ESD-protected packaging and storage materials.