-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 40 A dual Low Leakage Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS40SM100CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3036
|
Newark | Rectifier Diode, Dual Common Cathode, 100 V, 40 A, 810 Mv, 530 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS40SM100CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$1.1800 / $2.7400 | Buy Now |
DISTI #
497-12669-5-ND
|
DigiKey | DIODE ARR SCHOTT 100V 20A TO-220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
25 In Stock |
|
$0.7535 / $2.2900 | Buy Now |
DISTI #
STPS40SM100CT
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS40SM100CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7535 / $0.8037 | Buy Now |
DISTI #
511-STPS40SM100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X20A 100V RoHS: Compliant | 372 |
|
$0.7530 / $2.2500 | Buy Now |
|
STMicroelectronics | 100 V, 40 A dual Low Leakage Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 372 |
|
$0.8100 / $2.2100 | Buy Now |
DISTI #
STPS40SM100CT
|
TME | Diode: Schottky rectifying, THT, 100V, 20Ax2, TO220AB, Ufmax: 0.81V Min Qty: 1 | 0 |
|
$1.1000 / $1.6500 | RFQ |
DISTI #
STPS40SM100CT
|
Avnet Silica | Diode Schottky 100V 40A 3Pin3Tab TO220AB Tube (Alt: STPS40SM100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 2300 |
|
Buy Now | |
DISTI #
STPS40SM100CT
|
EBV Elektronik | Diode Schottky 100V 40A 3Pin3Tab TO220AB Tube (Alt: STPS40SM100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS40SM100CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40SM100CT
STMicroelectronics
100 V, 40 A dual Low Leakage Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 530 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STPS40SM100CT is -40°C to 150°C, with a junction temperature (Tj) of up to 175°C.
To ensure proper cooling, use a heat sink with a thermal resistance of less than 10°C/W, and ensure good airflow around the device. You can also use thermal interface materials to improve heat transfer.
Use a symmetrical PCB layout with a solid ground plane, and keep the high-current paths short and wide. Avoid using vias under the device, and ensure good thermal conductivity between the device and the heat sink.
Yes, the STPS40SM100CT is suitable for high-reliability applications, such as automotive, industrial, and aerospace, due to its high-quality manufacturing process and rigorous testing procedures.
Use a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) mechanism, such as a fuse or a current-sensing resistor, to prevent damage to the device.