-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 3 A Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS3H100UF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1200
|
Newark | Schottky Rectifier, 100V, 3A, Do-221Aa, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-221Aa, No. Of Pins:2Pins, Forward Voltage Max:840Mv, Forward Surge Current:75A Rohs Compliant: Yes |Stmicroelectronics STPS3H100UF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4204 |
|
$0.1230 / $0.1340 | Buy Now |
DISTI #
26AC4091
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS3H100UF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10968-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SMBFLAT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26878 In Stock |
|
$0.1034 / $0.3200 | Buy Now |
DISTI #
STPS3H100UF
|
Avnet Americas | Schottky Rectifier, 100 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 840 mV - Tape and Reel (Alt: STPS3H100UF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0582 | Buy Now |
DISTI #
33X1200
|
Avnet Americas | Schottky Rectifier, 100 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 840 mV - Bulk (Alt: 33X1200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4204 Partner Stock |
|
$0.1720 / $0.3860 | Buy Now |
DISTI #
STPS3H100UF
|
Avnet Americas | Schottky Rectifier, 100 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 840 mV - Tape and Reel (Alt: STPS3H100UF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 / $0.0661 | Buy Now |
DISTI #
511-STPS3H100UF
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky REC 3A IF 100V Vrrm .68V RoHS: Compliant | 117604 |
|
$0.1030 / $0.3100 | Buy Now |
DISTI #
V79:2366_27478682
|
Arrow Electronics | Diode Schottky 100V 3A 2-Pin SMB Flat T/R Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 645000 |
|
$0.0770 | Buy Now |
DISTI #
E02:0323_03155762
|
Arrow Electronics | Diode Schottky 100V 3A 2-Pin SMB Flat T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2509 | Europe - 185000 |
|
$0.0951 / $0.1003 | Buy Now |
DISTI #
V72:2272_06565234
|
Arrow Electronics | Diode Schottky 100V 3A 2-Pin SMB Flat T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2305 Container: Cut Strips | Americas - 33150 |
|
$0.1044 / $0.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3H100UF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3H100UF
STMicroelectronics
100 V, 3 A Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for the STPS3H100UF is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
The recommended soldering profile for the STPS3H100UF is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the STPS3H100UF is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses and thermal management.
To protect the STPS3H100UF, use a voltage regulator or a voltage clamp to prevent overvoltage, and consider adding overcurrent protection using a fuse or a current limiter.