-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 30 A 3-lead single Low Leakage Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS30SM100SG-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3002
|
Newark | Rectifier Diode, Single, 100 V, 30 A, 870 Mv, 530 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS30SM100SG-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0500 / $1.1700 | Buy Now |
DISTI #
497-12661-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 30A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18295 In Stock |
|
$0.5647 / $0.7500 | Buy Now |
DISTI #
STPS30SM100SG-TR
|
Avnet Americas | Small Signal Schottky Diode, Single, 100 V, 30 A, 870 mV, 530 A, 150 ?C - Tape and Reel (Alt: STPS30SM100SG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5647 / $0.6024 | Buy Now |
DISTI #
STPS30SM100SG-TR
|
Avnet Americas | Small Signal Schottky Diode, Single, 100 V, 30 A, 870 mV, 530 A, 150 ?C - Tape and Reel (Alt: STPS30SM100SG-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.5647 / $0.6031 | Buy Now |
DISTI #
511-STPS30SM100SG-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 30A RoHS: Compliant | 3645 |
|
$0.5640 / $0.8300 | Buy Now |
DISTI #
E02:0323_01959612
|
Arrow Electronics | Diode Schottky 100V 30A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2438 | Europe - 3000 |
|
$0.5872 | Buy Now |
DISTI #
V79:2366_27481663
|
Arrow Electronics | Diode Schottky 100V 30A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 116 |
|
$0.4751 / $0.5726 | Buy Now |
|
STMicroelectronics | 100 V, 30 A 3-lead single Low Leakage Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 3645 |
|
$0.7000 / $0.8100 | Buy Now |
DISTI #
84386611
|
Verical | Diode Schottky 100V 30A 3-Pin(2+Tab) D2PAK T/R Min Qty: 50 Package Multiple: 1 | Americas - 2000 |
|
$0.7560 | Buy Now |
DISTI #
70347468
|
Verical | Diode Schottky 100V 30A 3-Pin(2+Tab) D2PAK T/R Min Qty: 14 Package Multiple: 1 Date Code: 2201 | Americas - 116 |
|
$0.4751 / $0.5598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30SM100SG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30SM100SG-TR
STMicroelectronics
100 V, 30 A 3-lead single Low Leakage Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 45 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS30SM100SG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30SM100SG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS20SM100SG-TR | STMicroelectronics | Check for Price | Power Schottky Rectifier | STPS30SM100SG-TR vs STPS20SM100SG-TR |
STPS40SM100CG-TR | STMicroelectronics | Check for Price | Power Schottky Rectifier | STPS30SM100SG-TR vs STPS40SM100CG-TR |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a thermal via array can help to dissipate heat efficiently.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and ensure good airflow around the device. Additionally, consider using thermal interface materials and thermal pads to improve heat transfer.
For EMI and RFI shielding, consider using a metal shield or a Faraday cage around the device, and ensure good grounding of the shield. Also, use a low-pass filter or a ferrite bead to filter out high-frequency noise on the input lines.
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output voltage, and output current. Verify that the input voltage is within the recommended range, and that the output voltage is within the specified tolerance. Also, check for any signs of overheating or excessive current draw.
To prevent damage, store the device in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins or leads. Use anti-static wrist straps or mats when handling the device to prevent electrostatic discharge.