-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 30 A dual TO-220, TO-247 Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS30H100CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1711
|
Newark | Rectifier |Stmicroelectronics STPS30H100CW RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-7560-5-ND
|
DigiKey | DIODE ARR SCHOT 100V 15A TO247-3 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
1173 In Stock |
|
$0.7654 / $2.2400 | Buy Now |
DISTI #
STPS30H100CW
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS30H100CW) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$0.7654 / $0.8164 | Buy Now |
DISTI #
511-STPS30H100CW
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X15 Amp 100 Volt RoHS: Compliant | 1124 |
|
$0.7650 / $2.2200 | Buy Now |
DISTI #
70391479
|
RS | Dual Schottky barrier diode, STPS30H100CW Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $2.2500 | RFQ |
|
STMicroelectronics | 100 V, 30 A dual TO-220, TO-247 Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 1124 |
|
$0.8200 / $2.1800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$2.5080 / $3.4200 | Buy Now | |
DISTI #
STPS30H100CW
|
TME | Diode: Schottky rectifying, THT, 100V, 15Ax2, TO247, Ufmax: 0.64V Min Qty: 1 | 120 |
|
$1.4100 / $2.1100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30H100CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30H100CW
STMicroelectronics
100 V, 30 A dual TO-220, TO-247 Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | TO-247LL, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS30H100CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30H100CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-30CPQ100-N3 | Vishay Intertechnologies | $1.7749 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | STPS30H100CW vs VS-30CPQ100-N3 |
MBR30100WT | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon | STPS30H100CW vs MBR30100WT |
C30P10Q | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, SIMILAR TO TO-247AC (TO-3P), 3 PIN | STPS30H100CW vs C30P10Q |
VS-30CPQ100GPBF | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | STPS30H100CW vs VS-30CPQ100GPBF |
VS-30CPQ100GPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AC, | STPS30H100CW vs VS-30CPQ100GPBF |
DSSK30-01A | Littelfuse Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD, TO-247AD, 3 PIN | STPS30H100CW vs DSSK30-01A |
FMEN-430A | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, TO-3PF, 3 PIN | STPS30H100CW vs FMEN-430A |
FST30100 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, SIMILAR TO TO-247AD, 3 PIN | STPS30H100CW vs FST30100 |
The maximum operating temperature range for the STPS30H100CW is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
The recommended soldering profile for the STPS30H100CW is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the STPS30H100CW is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses and ensure proper thermal management.
To protect the STPS30H100CW from ESD, it's essential to follow proper handling and storage procedures, such as using ESD-safe materials, grounding straps, and ionizers.