Part Details for STPS20SM100SR by STMicroelectronics
Results Overview of STPS20SM100SR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS20SM100SR Information
STPS20SM100SR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS20SM100SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$1.9875 / $3.1800 | Buy Now | |
DISTI #
STPS20SM100SR
|
Avnet Silica | Diode Schottky 100V 20A 3Pin3Tab I2PAK Tube (Alt: STPS20SM100SR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STPS20SM100SR
STPS20SM100SR CAD Models
STPS20SM100SR Part Data Attributes
|
STPS20SM100SR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20SM100SR
STMicroelectronics
100 V , 20 A 3-lead single Low Leakage Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PSIP-T3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPS20SM100SR
This table gives cross-reference parts and alternative options found for STPS20SM100SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20SM100SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS10H100CT | STMicroelectronics | $0.4008 | 100 V, 10 A dual Power Schottky Rectifier | STPS20SM100SR vs STPS10H100CT |
STPS20M100ST | STMicroelectronics | $1.4897 | 100 V, 20 A 3-lead single Low Drop Power Schottky Rectifier | STPS20SM100SR vs STPS20M100ST |
NTSV30120CTG | onsemi | Check for Price | Schottky Power Rectifier, Dual, 30 A, 120 V, TO-220 3 LEAD STANDARD, 50-TUBE | STPS20SM100SR vs NTSV30120CTG |
MBR2580CT | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STPS20SM100SR vs MBR2580CT |
SB100-09 | SANYO Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | STPS20SM100SR vs SB100-09 |
STPS40L40CT | STMicroelectronics | Check for Price | 20A, 40V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 | STPS20SM100SR vs STPS40L40CT |
UF1606CT | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STPS20SM100SR vs UF1606CT |
PST1600A | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-4 | STPS20SM100SR vs PST1600A |
STPR620CFP | STMicroelectronics | Check for Price | 3A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220FPAB, 3 PIN | STPS20SM100SR vs STPR620CFP |
SF5SC4 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 40V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | STPS20SM100SR vs SF5SC4 |
STPS20SM100SR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS20SM100SR is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper soldering and mounting, follow the recommended land pattern and soldering guidelines provided in the datasheet. Additionally, use a soldering iron with a temperature range of 250°C to 260°C, and apply a moderate amount of soldering flux to prevent oxidation.
-
Store the STPS20SM100SR in a dry, cool place with a relative humidity of 60% or less. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures. It's also recommended to store the device in its original packaging or an anti-static bag to prevent electrostatic discharge (ESD) damage.
-
Yes, the STPS20SM100SR is suitable for high-reliability applications due to its robust design and manufacturing process. However, it's essential to follow the recommended operating conditions, storage guidelines, and handling procedures to ensure the device meets the required reliability standards.
-
Handle the STPS20SM100SR with care to prevent ESD damage. Use an anti-static wrist strap or mat, and ensure that your workspace is ESD-protected. Avoid touching the device's pins or leads, and use a vacuum pickup or tweezers to handle the device if necessary.