Part Details for STPS20M100SR by STMicroelectronics
Results Overview of STPS20M100SR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS20M100SR Information
STPS20M100SR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS20M100SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STPS20M100SR
|
EBV Elektronik | Diode Schottky 100V 20A 3Pin3Tab I2PAK Tube (Alt: STPS20M100SR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STPS20M100SR
STPS20M100SR CAD Models
STPS20M100SR Part Data Attributes
|
STPS20M100SR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20M100SR
STMicroelectronics
100 V, 20 A 3-lead single Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 530 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
STPS20M100SR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS20M100SR is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper soldering and mounting, follow the recommended land pattern and soldering guidelines provided in the datasheet. Additionally, use a soldering iron with a temperature range of 250°C to 260°C, and apply a moderate amount of soldering flux to prevent oxidation.
-
For optimal thermal management, it's recommended to use a PCB layout with a large copper area (e.g., a copper pour) connected to the device's thermal pad. This helps to dissipate heat efficiently. Additionally, consider using thermal vias and a heat sink if necessary, depending on the application's power requirements.
-
Yes, the STPS20M100SR is suitable for high-reliability and automotive applications due to its AEC-Q101 qualification. However, it's essential to follow the recommended operating conditions, and ensure that the device is properly soldered, mounted, and thermally managed to meet the required reliability standards.
-
To handle power dissipation and thermal resistance, ensure that the device is properly mounted on a heat sink or a PCB with a large copper area. Calculate the device's power dissipation using the datasheet's thermal resistance values (RthJA and RthJC) and the application's operating conditions. This will help you determine the required heat sink size or thermal management strategy.