-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 20 A 3-lead single Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS20M100SG-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2949
|
Newark | Schottky Diode, 100V, 20A, To-263, Repetitive Peak Reverse Voltage:100V, Average Forward Current:20A, Diode Configuration:Single, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:850Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS20M100SG-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19683 |
|
$0.5500 / $0.6000 | Buy Now |
DISTI #
79AH7059
|
Newark | Dfd Thyr Triac & Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS20M100SG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.7790 | Buy Now |
DISTI #
497-10993-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 20A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6688 In Stock |
|
$0.4641 / $1.5200 | Buy Now |
DISTI #
STPS20M100SG-TR
|
Avnet Americas | Schottky Rectifier, 100 V, 20 A, Single, TO-263 (D2PAK), 3 Pins, 850 mV - Tape and Reel (Alt: STPS20M100SG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7791 | Buy Now |
DISTI #
97W2949
|
Avnet Americas | Schottky Rectifier, 100 V, 20 A, Single, TO-263 (D2PAK), 3 Pins, 850 mV - Bulk (Alt: 97W2949) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4410 Partner Stock |
|
$0.9340 / $1.6500 | Buy Now |
DISTI #
511-STPS20M100SG-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 100V RoHS: Compliant | 7410 |
|
$0.4640 / $1.5100 | Buy Now |
DISTI #
E02:0323_02197709
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2507 | Europe - 51000 |
|
$0.5660 | Buy Now |
DISTI #
V36:1790_06565104
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2423 | Americas - 7000 |
|
$0.5843 | Buy Now |
|
STMicroelectronics | 100 V, 20 A 3-lead single Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 7410 |
|
$0.6100 / $1.4800 | Buy Now |
DISTI #
87838148
|
Verical | Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2507 | Americas - 51000 |
|
$0.5690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20M100SG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20M100SG-TR
STMicroelectronics
100 V, 20 A 3-lead single Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the heat sink. A 2-layer or 4-layer PCB with a thermal relief pattern is recommended.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Ensure good thermal management, and consider using a heat sink or thermal interface material to reduce thermal resistance.
Handle the device by the body, not the leads, to prevent damage. Store the device in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the leads, and use anti-static packaging and handling procedures to prevent ESD damage.
Select an input capacitor with a voltage rating that exceeds the maximum input voltage, and a capacitance value that meets the recommended minimum capacitance value specified in the datasheet. Consider the capacitor's ESR, temperature rating, and reliability when making your selection.
To ensure EMI and EMC compliance, follow proper PCB layout and design guidelines, including using a solid ground plane, minimizing loop areas, and using shielding and filtering components as needed. Ensure that the device is operated within its recommended specifications and that the system meets relevant regulatory standards.