-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40 V, 1 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS1L40AY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12286-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO214AC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13070 In Stock |
|
$0.0676 / $0.3300 | Buy Now |
DISTI #
STPS1L40AY
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STPS1L40AY) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1556 / $0.1660 | Buy Now |
DISTI #
511-STPS1L40AY
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto pwr Schottky 1A 40V VRRM 0.42VF RoHS: Compliant | 13989 |
|
$0.0670 / $0.3300 | Buy Now |
DISTI #
V36:1790_06565059
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2436 | Americas - 20000 |
|
$0.0626 / $0.0677 | Buy Now |
DISTI #
E02:0323_03401009
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | Europe - 5000 |
|
$0.0471 / $0.0509 | Buy Now |
DISTI #
70521245
|
RS | STPS1L40AY, SMT Schottky Diode, 40V 1A, 2-Pin DO-214AC Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1050 / $0.1490 | RFQ |
|
STMicroelectronics | Automotive 40 V, 1 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 13989 |
|
$0.1200 / $0.3200 | Buy Now |
DISTI #
86940800
|
Verical | Diode Schottky 40V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Date Code: 2436 | Americas - 20000 |
|
$0.0626 / $0.0677 | Buy Now |
DISTI #
26131905
|
Verical | Diode Schottky 40V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0472 / $0.0511 | Buy Now |
DISTI #
STPS1L40AY
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 1 PHASE 1 ELEMENT 1A 40V V(RRM) SILICON DO-214AC Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.0550 / $0.0581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1L40AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1L40AY
STMicroelectronics
Automotive 40 V, 1 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 35 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Additionally, keeping the thermal pad connected to the ground plane can help to dissipate heat more efficiently.
To ensure the device is properly biased, make sure to follow the recommended operating conditions and biasing schemes outlined in the datasheet. This includes setting the input voltage within the recommended range, using a suitable input capacitor, and ensuring the output voltage is within the specified range. Additionally, ensure that the device is operated within the recommended temperature range.
When using the STPS1L40AY, key considerations for EMI and EMC include using a good PCB layout, minimizing loop areas, and using shielding and filtering techniques to reduce electromagnetic radiation. Additionally, ensure that the device is properly decoupled and that the input and output lines are properly terminated.
To troubleshoot issues with the STPS1L40AY, start by checking the input voltage and current, as well as the output voltage and current. Verify that the device is properly biased and that the input and output capacitors are of suitable value and type. Check for any signs of overheating, such as excessive temperature or thermal shutdown. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines.
Operating the STPS1L40AY at high temperatures can lead to reduced performance, increased power consumption, and decreased reliability. High temperatures can also cause the device to enter thermal shutdown, which can affect system performance. Ensure that the device is operated within the recommended temperature range to ensure optimal performance and reliability.