Part Details for STPR2040CTW by Diodes Incorporated
Results Overview of STPR2040CTW by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPR2040CTW Information
STPR2040CTW by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPR2040CTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-STPR2040CTW-ND
|
DigiKey | DIODE ARRAY GP 400V 20A TO-220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3344 / $1.2000 | Buy Now |
DISTI #
STPR2040CTW
|
Avnet Americas | Diode Super Fast Rectifier 400V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: STPR2040CTW) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 15000 Factory Stock |
|
$0.3494 / $0.4645 | Buy Now |
DISTI #
621-STPR2040CTW
|
Mouser Electronics | Rectifiers FRED GPP Rectifier TO220AB TUBE 50PCS RoHS: Compliant | 91 |
|
$0.3460 / $1.1900 | Buy Now |
Part Details for STPR2040CTW
STPR2040CTW CAD Models
STPR2040CTW Part Data Attributes
|
STPR2040CTW
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
STPR2040CTW
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 400 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
STPR2040CTW Frequently Asked Questions (FAQ)
-
A good PCB layout for the STPR2040CTW should minimize signal traces, use a solid ground plane, and keep the input and output traces separate to reduce EMI and noise. A 4-layer PCB with a dedicated power plane is recommended.
-
To ensure proper thermal management, mount the STPR2040CTW on a heat sink with a thermal conductivity of at least 1 W/m-K. Apply a thin layer of thermal interface material (TIM) and ensure the heat sink is properly secured to the PCB.
-
The maximum allowed voltage on the enable pin (EN) of the STPR2040CTW is 6V. Exceeding this voltage may damage the device.
-
The STPR2040CTW is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider derating the device's specifications for high-temperature applications.
-
To troubleshoot issues with the STPR2040CTW, check the input voltage, output current, and temperature. Verify that the device is properly soldered and that the PCB layout meets the recommended guidelines. Use an oscilloscope to monitor the input and output signals and check for any signs of overheating or electrical overstress.