-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80A, 30V, 0.0055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP80NF03L-04 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STP80NF03L-04
|
Avnet Americas | Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP80NF03L-04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 688 |
|
RFQ | |
DISTI #
511-STP80NF03L-04
|
Mouser Electronics | MOSFETs N-Ch 30 Volt 80 Amp RoHS: Compliant | 3757 |
|
$1.7700 / $1.7800 | Buy Now |
DISTI #
V36:1790_06564894
|
Arrow Electronics | Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 1947 | Americas - 5923 |
|
$0.6623 / $0.6640 | Buy Now |
DISTI #
E02:0323_00209599
|
Arrow Electronics | Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2434 | Europe - 2195 |
|
$1.1768 / $1.2026 | Buy Now |
DISTI #
70391383
|
RS | STP80NF03L-04 N-channel MOSFET Transistor, 80 A, 30 V, 3-Pin TO-220 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6150 / $1.9000 | RFQ |
DISTI #
35888790
|
Verical | Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Date Code: 1947 | Americas - 5000 |
|
$1.7066 / $1.7665 | Buy Now |
DISTI #
84857913
|
Verical | Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 8 Package Multiple: 1 Date Code: 2434 | Americas - 2192 |
|
$1.1801 / $1.2060 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 80A I(D), 30V, 0.0055OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 310 |
|
$0.7493 / $1.3875 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 80A I(D), 30V, 0.0055OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 290 |
|
$1.4700 / $3.1500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 80A I(D), 30V, 0.0055OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 228 |
|
$1.1100 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP80NF03L-04
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP80NF03L-04
STMicroelectronics
80A, 30V, 0.0055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 2300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP80NF03L-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP80NF03L-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STD12NF06L-1 | STMicroelectronics | $0.4730 | N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package | STP80NF03L-04 vs STD12NF06L-1 |
STP45NF06 | STMicroelectronics | $0.7415 | N-channel 60 V, 0.22 Ohm typ., 38 A, STripFET(TM) II Power MOSFET in a TO-220 package | STP80NF03L-04 vs STP45NF06 |
STP60NF06 | STMicroelectronics | $0.9060 | N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET | STP80NF03L-04 vs STP60NF06 |
STP6NK60Z | STMicroelectronics | $1.1529 | N-channel 600 V, 1 Ohm typ., 6 A SuperMESH Power MOSFET in a TO-220 package | STP80NF03L-04 vs STP6NK60Z |
STP40NF10L | STMicroelectronics | $1.3132 | N-Channel 100V - 0.028 Ohm - 40A - TO-220 LOW GATE CHARGE StripFET(TM) II POWER MOSFET | STP80NF03L-04 vs STP40NF10L |
FDA16N50LDTU | onsemi | $1.7153 | Power MOSFET, N-Channel, UniFETTM, 500 V, 16.5 A, 380 mΩ, TO-3P, TO-3P-3L, 360-TUBE | STP80NF03L-04 vs FDA16N50LDTU |
APT50M75LFLLG | Microchip Technology Inc | $21.6625 | Power Field-Effect Transistor, 57A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | STP80NF03L-04 vs APT50M75LFLLG |
STW20NM60 | STMicroelectronics | $3.6598 | N-Channel 600V - 0.25Ohm - 20A TO-247 MDmesh™ POWER MOSFET | STP80NF03L-04 vs STW20NM60 |
STP8NM60 | STMicroelectronics | Check for Price | 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STP80NF03L-04 vs STP8NM60 |
STB141NF55 | STMicroelectronics | Check for Price | N-channel 55 V, 0.0065 Ohm typ. 80 A STripFET(TM) II Power MOSFET in TO-220 package | STP80NF03L-04 vs STB141NF55 |
The maximum junction temperature of the STP80NF03L-04 is 150°C.
Yes, the STP80NF03L-04 is qualified for automotive and industrial applications, making it suitable for high-reliability use cases.
To ensure proper cooling, make sure to provide a sufficient heat sink and thermal interface material, and follow the recommended PCB layout and thermal design guidelines.
The recommended gate resistor value for the STP80NF03L-04 is between 10Ω and 100Ω, depending on the specific application and switching frequency.
Yes, the STP80NF03L-04 is suitable for high-frequency switching applications up to 100 kHz, but ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.