-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 0.0115 Ohm, 60 A, TO-220 STripFET(TM) II Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP65NF06 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00211679
|
Arrow Electronics | Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2511 | Europe - 20499 |
|
$0.4343 / $0.4911 | Buy Now |
|
STMicroelectronics | N-channel 60 V, 0.0115 Ohm, 60 A, TO-220 STripFET(TM) II Power MOSFET RoHS: Compliant Min Qty: 1 | 4 |
|
$1.4900 / $2.5100 | Buy Now |
DISTI #
87993942
|
Verical | Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 13 Package Multiple: 1 Date Code: 2511 | Americas - 20488 |
|
$0.4358 / $0.4706 | Buy Now |
|
Bristol Electronics | 267 |
|
RFQ | ||
DISTI #
STP65NF06
|
IBS Electronics | N-CHANNEL 60 V 0.0115 OHM 60 A TO-220 STRIPFET(TM) II POWER MOSFET Min Qty: 1900 Package Multiple: 1 | 1150 |
|
$0.4485 / $0.4680 | Buy Now |
DISTI #
STP65NF06
|
Avnet Silica | Power MOSFET N Channel 60 V 60 A 14 Milliohms TO220 3 Pins Through Hole (Alt: STP65NF06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 61700 |
|
Buy Now | |
|
Cytech Systems Limited | MOSFET N-CH 60V 60A TO220AB | 70000 |
|
RFQ | |
DISTI #
STP65NF06
|
EBV Elektronik | Power MOSFET N Channel 60 V 60 A 14 Milliohms TO220 3 Pins Through Hole (Alt: STP65NF06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 750 |
|
Buy Now | |
|
Vyrian | Transistors | 3158 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 60V 60A TO-220 | 10000 |
|
$0.6507 / $0.9759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP65NF06
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP65NF06
STMicroelectronics
N-channel 60 V, 0.0115 Ohm, 60 A, TO-220 STripFET(TM) II Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 390 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the STP65NF06 is -55°C to 150°C.
To ensure proper biasing, connect the gate to a voltage source through a resistor (e.g., 1 kΩ) and ensure the drain-source voltage is within the recommended range (typically 10-20 V).
The maximum current rating for the STP65NF06 is 65 A, but this can be affected by the PCB design, thermal management, and other factors.
Use a voltage regulator or overvoltage protection circuit to prevent excessive voltage, and consider adding a current sense resistor and a fuse or current limiter to prevent overcurrent conditions.
The recommended gate drive voltage for the STP65NF06 is typically between 10-15 V, but this can vary depending on the specific application and requirements.