-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 1.22 Ohm typ., 4.4 A SuperMESH Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP5NK50ZFP by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3699
|
Newark | N Channel Mosfet, 500V, 4.4A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:4.4A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STP5NK50ZFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$0.7890 / $1.8700 | Buy Now |
DISTI #
497-12613-5-ND
|
DigiKey | MOSFET N-CH 500V 4.4A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
833 In Stock |
|
$0.7941 / $2.7000 | Buy Now |
DISTI #
STP5NK50ZFP
|
Avnet Americas | Trans MOSFET N-CH 500V 4.4A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP5NK50ZFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7563 / $0.8042 | Buy Now |
DISTI #
511-STP5NK50ZFP
|
Mouser Electronics | MOSFETs N-Ch, 500V-1.22ohms Zener SuperMESH 4.4 RoHS: Compliant | 940 |
|
$0.7940 / $2.7000 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 1.22 Ohm typ., 4.4 A SuperMESH Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 940 |
|
$0.9300 / $2.6500 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$1.1484 / $2.7840 | Buy Now | |
DISTI #
STP5NK50ZFP
|
TME | Transistor: N-MOSFET, unipolar, 500V, 2.7A, 25W, TO220FP, ESD Min Qty: 1 | 157 |
|
$0.7400 / $1.3700 | Buy Now |
DISTI #
STP5NK50ZFP
|
IBS Electronics | N-CHANNEL 500 V 1.22 OHM TYP. 4.4 A SUPERMESH POWER MOSFET IN TO-220FP PACKAGE Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.5525 / $0.6175 | Buy Now |
DISTI #
STP5NK50ZFP
|
Avnet Silica | Trans MOSFET NCH 500V 44A 3Pin3Tab TO220FP Tube (Alt: STP5NK50ZFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 2800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP5NK50ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5NK50ZFP
STMicroelectronics
N-channel 500 V, 1.22 Ohm typ., 4.4 A SuperMESH Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 17.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP5NK50ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP5NK50ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP4NK80ZFP | STMicroelectronics | $0.6407 | N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package | STP5NK50ZFP vs STP4NK80ZFP |
STP6NK60ZFP | STMicroelectronics | $0.7542 | N-channel 600 V, 1 Ohm typ., 6 A SuperMESH Power MOSFET in a TO-220 package | STP5NK50ZFP vs STP6NK60ZFP |
STP5NK80ZFP | STMicroelectronics | $0.7902 | N-channel 800 V, 1.9 Ohm typ., 4.3 A SuperMESH Power MOSFET in a TO-220FP package | STP5NK50ZFP vs STP5NK80ZFP |
STP3NK90ZFP | STMicroelectronics | $0.8525 | N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in TO-220FP package | STP5NK50ZFP vs STP3NK90ZFP |
STP9NK65ZFP | STMicroelectronics | $0.8741 | N-channel 650 V - 1 Ohm - 6.4 A TO-220FP Zener-protected SuperMESH(TM) Power MOSFET | STP5NK50ZFP vs STP9NK65ZFP |
STP9NK70ZFP | STMicroelectronics | $1.9576 | N-Channel 700V - 1Ohm - 7.5A - TO-220FP Zener-Protected SuperMesh(TM) POWER MOSFET | STP5NK50ZFP vs STP9NK70ZFP |
STP10NK80ZFP | STMicroelectronics | $2.1987 | N-channel 800 V, 0.78 Ohm typ., 9 A SuperMESH Power MOSFETs in a TO-220FP package | STP5NK50ZFP vs STP10NK80ZFP |
STF9NK90Z | STMicroelectronics | $2.4942 | N-channel 900 V, 1.1 Ohm typ., 8 A SuperMESH Power MOSFET in a TO-220FP package | STP5NK50ZFP vs STF9NK90Z |
STF6N62K3 | STMicroelectronics | Check for Price | N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in TO-220FP package | STP5NK50ZFP vs STF6N62K3 |
STP60NF06FP | STMicroelectronics | Check for Price | N-Channel 60V - 0.014Ohm - 60A - TO-220FP StripFET(TM) II POWER MOSFET | STP5NK50ZFP vs STP60NF06FP |
The maximum operating temperature of the STP5NK50ZFP is 150°C, as specified in the datasheet.
To ensure the STP5NK50ZFP is fully turned on, apply a gate-source voltage (Vgs) of at least 10V, and ensure the gate current is sufficient to charge the gate capacitance quickly.
The maximum current rating of the STP5NK50ZFP is 5A, as specified in the datasheet. However, this rating is dependent on the device's thermal performance and the application's operating conditions.
To protect the STP5NK50ZFP from overvoltage and overcurrent, use a suitable voltage regulator or overvoltage protection circuit, and consider adding a current sense resistor and a fuse or current limiter to prevent excessive current.
For optimal performance and thermal management, use a PCB layout that minimizes the thermal resistance between the device and the heat sink, and ensures good copper coverage and thermal vias.