Part Details for STP5NK40Z by STMicroelectronics
Results Overview of STP5NK40Z by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP5NK40Z Information
STP5NK40Z by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for STP5NK40Z
STP5NK40Z CAD Models
STP5NK40Z Part Data Attributes
|
STP5NK40Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5NK40Z
STMicroelectronics
3A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 1.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP5NK40Z
This table gives cross-reference parts and alternative options found for STP5NK40Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP5NK40Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP4NK60Z | STMicroelectronics | $0.7578 | N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in TO-220 package | STP5NK40Z vs STP4NK60Z |
STP14NK50Z | STMicroelectronics | $1.0033 | N-Channel 500V - 0.34 Ohm - 14A Zener-Protected SuperMesh(TM) POWER MOSFET | STP5NK40Z vs STP14NK50Z |
NDB706AL | Texas Instruments | Check for Price | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | STP5NK40Z vs NDB706AL |
IPB80N06S2LH5ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | STP5NK40Z vs IPB80N06S2LH5ATMA1 |
IPD90N06S306ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 90A I(D), 55V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, TO-252, 3 PIN | STP5NK40Z vs IPD90N06S306ATMA1 |
SSP10N60B | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 9A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | STP5NK40Z vs SSP10N60B |
PHB65N06LT | NXP Semiconductors | Check for Price | 63A, 55V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-404, 3 PIN | STP5NK40Z vs PHB65N06LT |
NDD506A | National Semiconductor Corporation | Check for Price | TRANSISTOR 19 A, 60 V, 0.05 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, FET General Purpose Power | STP5NK40Z vs NDD506A |
BUK762R0-40C | Nexperia | Check for Price | Power Field-Effect Transistor | STP5NK40Z vs BUK762R0-40C |
STD17N06L-1 | STMicroelectronics | Check for Price | 17A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, IPAK-3 | STP5NK40Z vs STD17N06L-1 |
STP5NK40Z Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the STP5NK40Z is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal characteristics and voltage ratings. As a general rule, it's recommended to operate the device within the specified voltage and current ratings to ensure safe operation.
-
To ensure proper cooling, consider the device's thermal resistance (RthJA) and maximum junction temperature (Tj). Use a heat sink or thermal pad with a low thermal resistance to dissipate heat. Also, ensure good airflow around the device and avoid blocking the heat sink fins. You can also use thermal simulation tools to optimize your design.
-
The recommended gate drive voltage for the STP5NK40Z is typically between 10V to 15V, depending on the specific application and switching frequency. A higher gate drive voltage can reduce switching losses, but may also increase gate charge and oscillations. Consult the datasheet and application notes for more information.
-
Yes, the STP5NK40Z is suitable for high-frequency switching applications up to several hundred kHz. However, you should consider the device's switching losses, gate charge, and parasitic capacitances when designing your circuit. Also, ensure that the device is properly cooled and the layout is optimized for high-frequency operation.
-
To protect the STP5NK40Z from overvoltage and overcurrent, use a combination of voltage regulators, overvoltage protection (OVP) circuits, and current sensing resistors. You can also use a dedicated protection IC or a power management IC with built-in protection features. Consult the datasheet and application notes for more information.