Part Details for STP4NC60FP by STMicroelectronics
Results Overview of STP4NC60FP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP4NC60FP Information
STP4NC60FP by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STP4NC60FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for STP4NC60FP
STP4NC60FP CAD Models
STP4NC60FP Part Data Attributes
|
STP4NC60FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP4NC60FP
STMicroelectronics
4.2A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 2.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 16.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP4NC60FP
This table gives cross-reference parts and alternative options found for STP4NC60FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP4NC60FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP9NK50ZFP | STMicroelectronics | $1.3172 | N-channel 500 V, 0.72 Ohm typ., 7.2 A SuperMESH Power MOSFET in TO-220FP package | STP4NC60FP vs STP9NK50ZFP |
STP30NF10FP | STMicroelectronics | Check for Price | 18A, 100V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, FULL PACK-3 | STP4NC60FP vs STP30NF10FP |
STP55NE06LFP | STMicroelectronics | Check for Price | 28A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP4NC60FP vs STP55NE06LFP |
STP9NC65FP | STMicroelectronics | Check for Price | 8A, 650V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP4NC60FP vs STP9NC65FP |
STP10NC50FP | STMicroelectronics | Check for Price | 10A, 500V, 0.52ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN | STP4NC60FP vs STP10NC50FP |
STP16NF06LFP | STMicroelectronics | Check for Price | 11A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP4NC60FP vs STP16NF06LFP |
STP3NB90FP | STMicroelectronics | Check for Price | 3.5A, 900V, 4.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP4NC60FP vs STP3NB90FP |
STF6NK70Z | STMicroelectronics | Check for Price | 5A, 700V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STP4NC60FP vs STF6NK70Z |
STP7NK40ZFP | STMicroelectronics | Check for Price | N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in TO-220FP package | STP4NC60FP vs STP7NK40ZFP |
STP7NB30FP | STMicroelectronics | Check for Price | 4A, 300V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP4NC60FP vs STP7NB30FP |
STP4NC60FP Frequently Asked Questions (FAQ)
-
The maximum junction temperature that the STP4NC60FP can withstand is 150°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 125°C for reliable operation.
-
To ensure proper cooling, a heat sink with a thermal resistance of less than 10°C/W is recommended. Additionally, ensure good airflow around the device and avoid blocking the heat sink fins.
-
The recommended gate resistor value for the STP4NC60FP is between 10Ω and 100Ω, depending on the specific application and switching frequency. A higher gate resistor value can help reduce electromagnetic interference (EMI).
-
Yes, the STP4NC60FP is suitable for high-frequency switching applications up to 100 kHz. However, ensure that the device is properly cooled and the gate drive circuit is optimized for high-frequency operation.
-
To protect the STP4NC60FP from overvoltage and overcurrent, use a voltage clamp or a transient voltage suppressor (TVS) diode to limit the voltage across the device. Additionally, implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.