-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 40 V, 1.46 mOhm typ., 120 A STripFET F6 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP360N4F6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13972-5-ND
|
DigiKey | MOSFET N-CH 40V 120A TO220 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
12 In Stock |
|
$2.6200 | Buy Now |
DISTI #
STP360N4F6
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP360N4F6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
V79:2366_17784405
|
Arrow Electronics | Trans MOSFET N-CH 40V 120A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1335 | Americas - 1220 |
|
$2.2750 | Buy Now |
DISTI #
70520631
|
RS | STP360N4F6 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin TO-220 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 / $4.7600 | RFQ |
|
Future Electronics | STP360N4F6 Series 40V 1.8 m Ohm 120 A N-Channel STripFET™ F6 Power Mosfet-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 600Tube |
|
$1.5000 / $1.6100 | Buy Now |
DISTI #
26114364
|
Verical | Trans MOSFET N-CH 40V 120A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube Min Qty: 3 Package Multiple: 1 Date Code: 1335 | Americas - 1220 |
|
$2.2750 | Buy Now |
DISTI #
54442113
|
Verical | Trans MOSFET N-CH 40V 120A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube Min Qty: 14 Package Multiple: 1 Date Code: 1335 | Americas - 100 |
|
$1.6500 / $1.7500 | Buy Now |
|
Bristol Electronics | 583 |
|
RFQ | ||
|
Quest Components | 466 |
|
$2.2968 / $4.1760 | Buy Now | |
|
Future Electronics | STP360N4F6 Series 40V 1.8 m Ohm 120 A N-Channel STripFET� F6 Power Mosfet-TO-220 Min Qty: 1 Package Multiple: 1 |
600 null |
|
$1.5000 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP360N4F6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP360N4F6
STMicroelectronics
Automotive-grade N-channel 40 V, 1.46 mOhm typ., 120 A STripFET F6 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 120 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout in their application note AN5046, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Additionally, consider using thermal interface materials, such as thermal pads or thermal grease, to improve heat transfer between the device and the heat sink.
Using a different gate driver IC may affect the performance and reliability of the STP360N4F6. The recommended gate driver IC is optimized for the specific requirements of the STP360N4F6, including voltage and current ratings, rise and fall times, and dead-time control. Using a different gate driver IC may require additional design considerations and testing to ensure compatibility and reliable operation.
To troubleshoot issues with the STP360N4F6, start by reviewing the application circuit and ensuring that it meets the recommended operating conditions. Check for proper thermal management, including heat sink design and thermal interface materials. Use oscilloscopes and other diagnostic tools to monitor voltage and current waveforms, and consult STMicroelectronics' application notes and technical support resources for guidance.
When using the STP360N4F6 in a high-reliability or safety-critical application, it's essential to follow STMicroelectronics' guidelines for design, testing, and manufacturing. This may include additional testing and validation, such as environmental stress screening, and compliance with relevant industry standards and regulations, such as IEC 61508 or ISO 26262.