Part Details for STP30NM60N by STMicroelectronics
Results Overview of STP30NM60N by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP30NM60N Information
STP30NM60N by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STP30NM60N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for STP30NM60N
STP30NM60N CAD Models
STP30NM60N Part Data Attributes
|
STP30NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP30NM60N
STMicroelectronics
25A, 600V, 0.13ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 900 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP30NM60N
This table gives cross-reference parts and alternative options found for STP30NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP30NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPP60R125CPXKSA1 | Infineon Technologies AG | $2.0181 | Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | STP30NM60N vs IPP60R125CPXKSA1 |
IPI60R125CPXKSA1 | Infineon Technologies AG | $2.5773 | Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | STP30NM60N vs IPI60R125CPXKSA1 |
IPP60R125CP | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | STP30NM60N vs IPP60R125CP |
IPW60R125CPXK | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | STP30NM60N vs IPW60R125CPXK |
STP30NM60N Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the STP30NM60N is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. A safe operating area can be determined by considering the device's maximum junction temperature, voltage, and current ratings.
-
To ensure proper thermal management, it's essential to provide a good thermal path from the device to a heat sink or the PCB. This can be achieved by using a thermal interface material, such as thermal paste or thermal tape, and ensuring that the heat sink is properly attached to the device. Additionally, the PCB design should allow for good airflow and heat dissipation.
-
The recommended gate drive voltage for the STP30NM60N is typically between 10V to 15V, depending on the specific application and switching frequency. However, it's essential to consult the datasheet and application notes for specific guidance on gate drive voltage and switching frequency.
-
Yes, the STP30NM60N is suitable for high-reliability and automotive applications. It's essential to consult the device's qualification and certification documents, such as the AEC-Q101 qualification, to ensure that it meets the specific requirements of the application.
-
ESD protection is critical for the STP30NM60N. It's recommended to use ESD protection devices, such as TVS diodes or ESD arrays, on the device's pins to prevent damage from electrostatic discharge. Additionally, proper handling and storage procedures should be followed to prevent ESD damage.