-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 0.0021 mOhm typ., 120 A STripFET F7 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP220N6F7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8893
|
Newark | Mosfet, N-Ch, 60V, 120A, To220-3, Transistor Polarity:N Channel, Continuous Drain Current Id:120A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.002Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STP220N6F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6300 / $3.3000 | Buy Now |
DISTI #
497-16120-5-ND
|
DigiKey | MOSFET N-CH 60V 120A TO220 Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9985 / $3.2000 | Buy Now |
DISTI #
STP220N6F7
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 120 A, 2.4 Milliohms, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: STP220N6F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.9686 / $1.0197 | Buy Now |
DISTI #
511-STP220N6F7
|
Mouser Electronics | MOSFETs N-channel 60 V, 0.0021 mOhm typ 120 A STripFET F7 Power MOSFET RoHS: Compliant | 0 |
|
$1.0900 / $3.2000 | Order Now |
|
STMicroelectronics | N-channel 60 V, 2,1 Ohm typ., 120 A, STripFET F7 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2200 / $3.1400 | Buy Now |
DISTI #
STP220N6F7
|
TME | Transistor: N-MOSFET, STripFET™ F7, unipolar, 60V, 120A, Idm: 480A Min Qty: 1 | 0 |
|
$2.3000 / $3.4500 | RFQ |
|
ComSIT USA | N-CHANNEL 60 V, 0.0021 OHM TYP., 120 A, STRIPFET F7 POWER MOSFET IN A TO-220 PACKAGE Power Field-Effect Transistor ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STP220N6F7
|
Avnet Silica | Power MOSFET N Channel 60 V 120 A 24 Milliohms TO220 3 Pins Through Hole (Alt: STP220N6F7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 3600 |
|
Buy Now | |
DISTI #
STP220N6F7
|
EBV Elektronik | Power MOSFET N Channel 60 V 120 A 24 Milliohms TO220 3 Pins Through Hole (Alt: STP220N6F7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP220N6F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP220N6F7
STMicroelectronics
N-channel 60 V, 0.0021 mOhm typ., 120 A STripFET F7 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STP220N6F7 is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
The recommended gate drive voltage for the STP220N6F7 is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the STP220N6F7 from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a conductive container or bag.
The maximum allowed current for the STP220N6F7 is 220A, with a maximum pulsed current of 440A.