-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 0.21 Ohm typ., 20 A MDmesh K5 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP20N90K5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7554
|
Newark | Mosfet, N-Ch, 900V, 20A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:900V, Continuous Drain Current Id:20A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STP20N90K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1117 |
|
$4.4600 / $5.2700 | Buy Now |
DISTI #
497-17087-ND
|
DigiKey | MOSFET N-CH 900V 20A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
663 In Stock |
|
$3.4354 / $5.5900 | Buy Now |
DISTI #
14AC7554
|
Avnet Americas | N-channel 900 V 0.21 O typ. 20 A MDmesh K5 Power MOSFET in a TO-220 package - Bulk (Alt: 14AC7554) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 144 Partner Stock |
|
$4.8000 / $6.0000 | Buy Now |
DISTI #
STP20N90K5
|
Avnet Americas | N-channel 900 V 0.21 O typ. 20 A MDmesh K5 Power MOSFET in a TO-220 package - Rail/Tube (Alt: STP20N90K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.2718 / $3.4789 | Buy Now |
DISTI #
511-STP20N90K5
|
Mouser Electronics | MOSFETs N-channel 900 V, 0.21 Ohm typ 20 A MDmesh K5 Power MOSFET RoHS: Compliant | 1778 |
|
$3.4300 / $5.4200 | Buy Now |
DISTI #
V36:1790_17042672
|
Arrow Electronics | Trans MOSFET N-CH 900V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2417 | Americas - 2855 |
|
$3.2920 / $4.5610 | Buy Now |
DISTI #
E02:0323_11328200
|
Arrow Electronics | Trans MOSFET N-CH 900V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2430 | Europe - 1000 |
|
$3.7532 / $5.0978 | Buy Now |
|
STMicroelectronics | N-channel 900 V, 0.21 Ohm typ., 20 A MDmesh K5 Power MOSFET in a TO-220 package COO: China RoHS: Compliant Min Qty: 1 | 1758 |
|
$3.3700 / $5.1300 | Buy Now |
DISTI #
84023057
|
Verical | Trans MOSFET N-CH 900V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 2 Package Multiple: 1 Date Code: 2430 | Americas - 1000 |
|
$3.7777 / $5.1311 | Buy Now |
|
Future Electronics | STP20N90K5 Series 900 V 0.25 Ohm 20 A N-Channel MDmesh� K5 Power MOSFET Min Qty: 10 Package Multiple: 10 |
980 null |
|
$3.4700 / $3.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP20N90K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP20N90K5
STMicroelectronics
N-channel 900 V, 0.21 Ohm typ., 20 A MDmesh K5 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating frequency of the STP20N90K5 is 100 kHz, but it can be operated at higher frequencies with reduced performance.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
The maximum power dissipation of the STP20N90K5 is 150W, but it can be derated based on the ambient temperature and the thermal resistance of the package.
Yes, the STP20N90K5 can be used in high-temperature applications up to 150°C, but the maximum junction temperature should not exceed 175°C.
To protect the STP20N90K5 from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a voltage monitor IC, and to follow the guidelines provided in the datasheet.