-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.300 Ohm typ., 14 A MDmesh K5 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP15N80K5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7694
|
Newark | Mosfet, N Ch, 800V, 14A, To-220-3, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:14A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Stmicroelectronics STP15N80K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1078 |
|
$2.6800 / $4.3200 | Buy Now |
DISTI #
497-13441-ND
|
DigiKey | MOSFET N-CH 800V 14A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
444 In Stock |
|
$2.0964 / $2.9800 | Buy Now |
DISTI #
STP15N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 14A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP15N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6251 / $1.7280 | Buy Now |
DISTI #
511-STP15N80K5
|
Mouser Electronics | MOSFETs N-Ch 800V 0.3Ohm 14A pwr MOSFET RoHS: Compliant | 3736 |
|
$2.1400 / $3.1500 | Buy Now |
DISTI #
70547900
|
RS | STP15N80K5 N-channel MOSFET Transistor, 14 A, 800 V, 3-Pin TO-220 Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5300 / $5.3200 | RFQ |
|
STMicroelectronics | N-channel 800 V, 0.300 Ohm typ., 14 A MDmesh K5 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 3736 |
|
$2.2100 / $3.2800 | Buy Now |
DISTI #
30610466
|
Verical | Trans MOSFET N-CH 800V 14A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 26 Package Multiple: 1 | Americas - 677 |
|
$1.6700 / $2.4400 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Bristol Electronics | 591 |
|
RFQ | ||
|
Quest Components | 480 |
|
$2.8248 / $5.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP15N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP15N80K5
STMicroelectronics
N-channel 800 V, 0.300 Ohm typ., 14 A MDmesh K5 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.375 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP15N80K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP15N80K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STB15N80K5 | STMicroelectronics | $4.5460 | N-channel 800 V, 0.300 Ohm typ., 14 A MDmesh K5 Power MOSFET in a D2PAK package | STP15N80K5 vs STB15N80K5 |
The maximum operating temperature range for the STP15N80K5 is -40°C to 150°C.
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 5V, and the drain-source voltage (Vds) should be between 10V and 80V.
The recommended gate resistor value for the STP15N80K5 is between 1kΩ and 10kΩ, depending on the specific application and switching frequency.
Yes, the STP15N80K5 is suitable for high-frequency switching applications up to 100 kHz, but the user should ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.
To protect the STP15N80K5 from overvoltage and overcurrent, use a voltage regulator or a zener diode to limit the voltage, and consider adding a current sense resistor and a fuse or a current limiter to prevent overcurrent.