-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.48 Ohm typ., 13 A SuperMesh Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP13NK60ZFP by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1872
|
Newark | Hv Mosfet Planar |Stmicroelectronics STP13NK60ZFP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12605-5-ND
|
DigiKey | MOSFET N-CH 600V 13A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
929 In Stock |
|
$2.1916 / $2.3900 | Buy Now |
DISTI #
STP13NK60ZFP
|
Avnet Americas | Trans MOSFET N-CH 600V 13A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP13NK60ZFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0873 / $2.2194 | Buy Now |
DISTI #
511-STP13NK60ZFP
|
Mouser Electronics | MOSFETs N-Ch, 600V-0.48ohms Zener SuperMESH 13A RoHS: Compliant | 729 |
|
$2.1900 / $2.3400 | Buy Now |
DISTI #
E02:0323_00214411
|
Arrow Electronics | Trans MOSFET N-CH 600V 13A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2306 | Europe - 250 |
|
$1.1594 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.48 Ohm typ., 13 A SuperMesh Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 724 |
|
$2.1600 / $2.3200 | Buy Now |
DISTI #
66397290
|
Verical | Trans MOSFET N-CH 600V 13A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 5 Package Multiple: 1 Date Code: 2306 | Americas - 250 |
|
$1.1659 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 35 W 92 nC Silicon Through Hole Mosfet - TO-220FP Min Qty: 50 Package Multiple: 50 |
750 null |
|
$1.1200 / $1.1800 | Buy Now |
DISTI #
STP13NK60ZFP
|
TME | Transistor: N-MOSFET, unipolar, 600V, 8.2A, 35W, TO220FP, ESD Min Qty: 1 | 46 |
|
$1.3600 / $2.1200 | Buy Now |
|
ComSIT USA | N-CHANNEL 600 V-0.48 OHM-13 A TO-220FP ZENER-PROTECTED SUPERMESH POWER MOSFET Power Field-Effect Transistor, 13A I(D), 600V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP13NK60ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP13NK60ZFP
STMicroelectronics
N-channel 600 V, 0.48 Ohm typ., 13 A SuperMesh Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP13NK60ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP13NK60ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP4NK80ZFP | STMicroelectronics | $0.6407 | N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package | STP13NK60ZFP vs STP4NK80ZFP |
STP14NK60ZFP | STMicroelectronics | $1.2981 | N-channel 600 V, 0.45 Ohm typ., 13.5 A SuperMESH Power MOSFET in TO-220FP package | STP13NK60ZFP vs STP14NK60ZFP |
STP11NK40ZFP | STMicroelectronics | $1.3581 | N-channel 400 V, 0.49 Ohm typ., 9 A SuperMESH Power MOSFET in TO-220FP package | STP13NK60ZFP vs STP11NK40ZFP |
SPA11N80C3 | Infineon Technologies AG | $1.7153 | Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | STP13NK60ZFP vs SPA11N80C3 |
SPA20N60C3 | Infineon Technologies AG | $2.2359 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | STP13NK60ZFP vs SPA20N60C3 |
STP60NF06FP | STMicroelectronics | Check for Price | N-Channel 60V - 0.014Ohm - 60A - TO-220FP StripFET(TM) II POWER MOSFET | STP13NK60ZFP vs STP60NF06FP |
STP16NF06FP | STMicroelectronics | Check for Price | 11A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STP13NK60ZFP vs STP16NF06FP |
STP14NF12FP | STMicroelectronics | Check for Price | N-Channel 120V - 0.16Ohm - 14A - TO-220FP LOOhm GATE CHARGE StripFET(TM) POWER MOSFET | STP13NK60ZFP vs STP14NF12FP |
STF9NK60ZD | STMicroelectronics | Check for Price | 7A, 600V, 0.95ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STP13NK60ZFP vs STF9NK60ZD |
STP3NB100FP | STMicroelectronics | Check for Price | 3A, 1000V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP13NK60ZFP vs STP3NB100FP |
The maximum operating temperature range for the STP13NK60ZFP is -40°C to 150°C.
To ensure proper biasing, the STP13NK60ZFP requires a gate-source voltage (Vgs) between 2V and 10V, and a drain-source voltage (Vds) between 10V and 560V.
The maximum current rating for the STP13NK60ZFP is 13A.
To protect the STP13NK60ZFP from overvoltage and overcurrent, use a voltage regulator and a current limiter in the circuit design.
The thermal resistance of the STP13NK60ZFP is 1.5°C/W (junction-to-case) and 62°C/W (junction-to-ambient).