Part Details for STP035047B by Essentra Components
Results Overview of STP035047B by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP035047B Information
STP035047B by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for STP035047B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-STP035047B
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG:EPDM BLACK RoHS: Compliant | 450 |
|
$0.1780 / $0.4300 | Buy Now |
DISTI #
74521869
|
RS | Masking Tapered Plug, Hole Dia. -.472", Black EPDM Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3560 / $0.3950 | RFQ |
|
Onlinecomponents.com | Masking Tapered Plug - Minimum Compatible Hole Diameter - 9 mm (0.354 in) - EPDM - Maximum Compatible Hole Diameter - 12 mm (0.472 in) Push-Fit RoHS: Compliant | 0 |
|
$0.1737 / $0.2195 | Buy Now |