Part Details for STP031050A by Essentra Components
Results Overview of STP031050A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP031050A Information
STP031050A by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for STP031050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-STP031050A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG:SILICON NATURAL RoHS: Compliant | 150 |
|
$0.2800 / $0.6800 | Buy Now |
DISTI #
74521866
|
RS | Masking Tapered Plug, Hole Dia. -.50", Natural Silicone Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 | RFQ |
|
Onlinecomponents.com | Masking Tapered Plug - Minimum Compatible Hole Diameter - 7.9 mm (0.312 in) - Silicone - Maximum Compatible Hole Diameter - 12.7 mm (0.500 in) Push-Fit RoHS: Compliant | 0 |
|
$0.2754 / $0.4108 | Buy Now |