Part Details for STOD14PUR by STMicroelectronics
Results Overview of STOD14PUR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STOD14PUR Information
STOD14PUR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STOD14PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13371-1-ND
|
DigiKey | IC REG AMOLED DISPLAY 2OUT 12DFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2945 In Stock |
|
$1.1875 / $2.5100 | Buy Now |
Part Details for STOD14PUR
STOD14PUR CAD Models
STOD14PUR Part Data Attributes
|
STOD14PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STOD14PUR
STMicroelectronics
DUAL SWITCHING CONTROLLER, 1760kHz SWITCHING FREQ-MAX, PDSO12, 4 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, DFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, DFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE VOLTAGE RANGE FROM -6 VOLT TO -2.4 VOLT | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | S-PDSO-N12 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Nom | 4.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1760 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm |