Part Details for STO-01T-110N-8 by JST Manufacturing
Results Overview of STO-01T-110N-8 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STO-01T-110N-8 Information
STO-01T-110N-8 by JST Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110N65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-247 |
Price & Stock for STO-01T-110N-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-STO-01T-110N-8-ND
|
DigiKey | TAB-ON TERMINAL STO-110 SERIES Min Qty: 10000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0216 | Buy Now |
DISTI #
306-STO-01T-110N-8
|
Mouser Electronics | Terminals TAB-ON TERMINAL STO-110 SERIES RoHS: Compliant | 29018 |
|
$0.0160 / $0.1000 | Buy Now |
|
LCSC | Housing Contact ROHS | 9860 |
|
$0.0134 / $0.0258 | Buy Now |
Part Details for STO-01T-110N-8
STO-01T-110N-8 CAD Models
STO-01T-110N-8 Part Data Attributes
|
STO-01T-110N-8
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
STO-01T-110N-8
JST Manufacturing
TAB Terminal, 0.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |
STO-01T-110N-8 Frequently Asked Questions (FAQ)
-
The recommended wire size for the STO-01T-110N-8 connector is 0.3-0.8 mm² (AWG 20-18).
-
Yes, the STO-01T-110N-8 connector is designed to withstand vibrations and is suitable for applications where vibration is a concern.
-
Yes, the STO-01T-110N-8 connector is designed to operate in harsh environments, including high temperatures, humidity, and exposure to chemicals.
-
The mating cycle life of the STO-01T-110N-8 connector is 50 cycles minimum.
-
Yes, the STO-01T-110N-8 connector is designed for automated assembly and can be used with various assembly machines and tools.