-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital controller for power conversion applications with up to 6 programmable PWM generators, 96 MHz PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STNRG388ATR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STNRG388ATR-ND
|
DigiKey | IC PWM DGTL CTLR 38TSSOP Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3807 | Buy Now |
DISTI #
STNRG388ATR
|
Avnet Americas | Analog / Linear ICs (S&D, non Std., MPP) Part 1 - Tape and Reel (Alt: STNRG388ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.1901 / $3.2565 | Buy Now |
DISTI #
511-STNRG388ATR
|
Mouser Electronics | Power Management Specialized - PMIC Digital controller for power conversion up to 6 programmable PWM generators, 96 RoHS: Compliant | 49 |
|
$3.3800 / $7.7800 | Buy Now |
|
STMicroelectronics | Digital controller for power conversion applications with up to 6 programmable PWM generators, 96 MHz PLL RoHS: Compliant Min Qty: 1 | 49 |
|
$3.8400 / $7.6200 | Buy Now |
DISTI #
STNRG388ATR
|
EBV Elektronik | Analog Linear ICs SD non Std MPP Part 1 (Alt: STNRG388ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STNRG388ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STNRG388ATR
STMicroelectronics
Digital controller for power conversion applications with up to 6 programmable PWM generators, 96 MHz PLL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12.74 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |