Part Details for STNRG328ATR by STMicroelectronics
Results Overview of STNRG328ATR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STNRG328ATR Information
STNRG328ATR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STNRG328ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STNRG328ATR-ND
|
DigiKey | IC PWM DGTL CTLR 32VFQFPN Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8142 | Buy Now |
DISTI #
STNRG328ATR
|
Avnet Americas | Analog / Linear ICs (S&D, non Std., MPP) Part 1 - Tape and Reel (Alt: STNRG328ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6000 / $3.6750 | Buy Now |
DISTI #
511-STNRG328ATR
|
Mouser Electronics | Power Management Specialized - PMIC Digital controller for power conversion up to 6 programmable PWM generators, 96 RoHS: Compliant | 42 |
|
$3.7900 / $8.6200 | Buy Now |
|
STMicroelectronics | Digital controller for power conversion applications with up to 6 programmable PWM generators, 96 MHz PLL COO: China RoHS: Compliant Min Qty: 1 | 42 |
|
$4.3700 / $8.4500 | Buy Now |
|
ComSIT USA | DIGITAL CONTROLLER FOR POWER CONVERSION APPLICATION Analog Circuit, PQCC32 ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STNRG328ATR
|
Avnet Silica | Analog Linear ICs SD non Std MPP Part 1 (Alt: STNRG328ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STNRG328ATR
|
EBV Elektronik | Analog Linear ICs SD non Std MPP Part 1 (Alt: STNRG328ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STNRG328ATR
STNRG328ATR CAD Models
STNRG328ATR Part Data Attributes
|
STNRG328ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STNRG328ATR
STMicroelectronics
Digital controller for power conversion applications with up to 6 programmable PWM generators, 96 MHz PLL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12.74 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STNRG328ATR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout for the STNRG328ATR in the application note AN4965, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow the guidelines in the datasheet for thermal management, including using a heat sink, ensuring good airflow, and derating the device's power dissipation according to the temperature derating curve.
-
The maximum allowed voltage on the input pins of the STNRG328ATR is 5.5V, as specified in the datasheet. Exceeding this voltage can cause damage to the device.
-
To troubleshoot issues with the internal oscillator, check the oscillator circuitry for proper component values and layout, ensure that the oscillator pins are not loaded, and verify that the oscillator is properly enabled through the device's configuration registers.
-
The recommended method for programming the device's flash memory is through the use of a dedicated programmer or a development board with a built-in programmer, such as the ST-LINK/V2. The STMicroelectronics website provides software tools and documentation for programming the device.