-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 60V - 0.07Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STN3NF06 by STMicroelectronics is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1752120RL
|
Farnell | MOSFET, N CH, 60V, 4A, SOT223 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 16444 |
|
$0.2488 / $0.4151 | Buy Now |
DISTI #
1752120
|
Farnell | MOSFET, N CH, 60V, 4A, SOT223 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 16444 |
|
$0.2488 / $0.6958 | Buy Now |
DISTI #
497-4764-1-ND
|
DigiKey | MOSFET N-CH 60V 4A SOT-223 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1757 In Stock |
|
$0.2112 / $0.8600 | Buy Now |
DISTI #
STN3NF06
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 1.5 A, 0.07 ohm, SOT-223, Surface Mount - Tape and Reel (Alt: STN3NF06) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 12000 |
|
$0.2023 / $0.2139 | Buy Now |
DISTI #
STN3NF06
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 1.5 A, 0.07 ohm, SOT-223, Surface Mount - Tape and Reel (Alt: STN3NF06) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2112 / $0.2256 | Buy Now |
DISTI #
511-STN3NF06
|
Mouser Electronics | MOSFETs N-Ch 60 Volt 4 Amp RoHS: Compliant | 6204 |
|
$0.2110 / $0.8400 | Buy Now |
DISTI #
E02:0323_01882860
|
Arrow Electronics | Trans MOSFET N-CH 60V 4A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2508 | Europe - 8000 |
|
$0.2379 / $0.2852 | Buy Now |
DISTI #
V36:1790_06564687
|
Arrow Electronics | Trans MOSFET N-CH 60V 4A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2442 | Americas - 8000 |
|
$0.2043 / $0.2273 | Buy Now |
|
STMicroelectronics | N-Channel 60V - 0.07Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET RoHS: Compliant Min Qty: 1 | 6204 |
|
$0.3100 / $0.8200 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.1 Ohm STripFET II Power MosFet SMT - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 8000Reel |
|
$0.2450 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STN3NF06
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN3NF06
STMicroelectronics
N-Channel 60V - 0.07Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the STN3NF06 is -40°C to 150°C.
To ensure proper biasing, connect the gate to a voltage source through a resistor, and connect the source to ground through a resistor. The recommended biasing voltage is typically around 10-15V.
The maximum current rating for the STN3NF06 is 3A.
Use a voltage regulator to limit the voltage supply to the STN3NF06, and consider adding overcurrent protection devices such as fuses or current-limiting resistors.
Yes, the STN3NF06 is suitable for high-frequency switching applications up to 100 kHz. However, ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.