Part Details for STMXC7A35T-1CSG324I by AMD
Results Overview of STMXC7A35T-1CSG324I by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STMXC7A35T-1CSG324I Information
STMXC7A35T-1CSG324I by AMD is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STMXC7A35T-1CSG324I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7A35T-1CSG324I
|
EBV Elektronik | FPGA Artix7 MMCM PLL 210 IOs 464 MHz 33280 Cells 950 mV to 105 V CSBGA324 NCNR (Alt: XC7A35T-1CSG324I) RoHS: Compliant Min Qty: 11 Package Multiple: 126 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |