Part Details for STMM-108-01-T-D-SM-K-TR by Samtec Inc
Results Overview of STMM-108-01-T-D-SM-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STMM-108-01-T-D-SM-K-TR Information
STMM-108-01-T-D-SM-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for STMM-108-01-T-D-SM-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P2541
|
Newark | 2.00 Mm Shrouded Terminal Strip |Samtec STMM-108-01-T-D-SM-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STMM-108-01-T-D-SM-K-TR-ND
|
DigiKey | CONN HEADER SMD 16POS 2MM Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6800 | Buy Now |
DISTI #
STMM-108-01-T-D-SM
|
Avnet Americas | - Tape and Reel (Alt: STMM-108-01-T-D-SM) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$1.5128 / $2.4578 | Buy Now |
DISTI #
200-STMM10801TDSMKTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.6100 / $2.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $3.4400 | Buy Now |
DISTI #
5cd9202bcd7c1c4c38798f42
|
Samtec | 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.8400 / $3.8700 | Buy Now |
DISTI #
000000000001351831
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$1.6100 / $3.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2600 / $3.4400 | Buy Now |
Part Details for STMM-108-01-T-D-SM-K-TR
STMM-108-01-T-D-SM-K-TR CAD Models
STMM-108-01-T-D-SM-K-TR Part Data Attributes
|
STMM-108-01-T-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-108-01-T-D-SM-K-TR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.237 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.867 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.66 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for STMM-108-01-T-D-SM-K-TR
This table gives cross-reference parts and alternative options found for STMM-108-01-T-D-SM-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMM-108-01-T-D-SM-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STMM-108-01-F-D | Samtec Inc | $3.2412 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | STMM-108-01-T-D-SM-K-TR vs STMM-108-01-F-D |
STMM-108-02-G-D-SM-K | Samtec Inc | $6.0385 | Board Stacking Connector | STMM-108-01-T-D-SM-K-TR vs STMM-108-02-G-D-SM-K |
STMM-108-01-S-D-SM | Samtec Inc | $6.1343 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | STMM-108-01-T-D-SM-K-TR vs STMM-108-01-S-D-SM |
STMM-108-01-S-D-SM-K | Samtec Inc | $6.3179 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | STMM-108-01-T-D-SM-K-TR vs STMM-108-01-S-D-SM-K |
STMM-108-02-SM-D | Samtec Inc | $6.3632 | Board Connector | STMM-108-01-T-D-SM-K-TR vs STMM-108-02-SM-D |
STMM-108-01-S-D-SM-LC-P | Samtec Inc | $6.8641 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | STMM-108-01-T-D-SM-K-TR vs STMM-108-01-S-D-SM-LC-P |
STMM-108-01-S-D-SM-K-TR | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | STMM-108-01-T-D-SM-K-TR vs STMM-108-01-S-D-SM-K-TR |
STMM-108-02-F-D-LC | Samtec Inc | Check for Price | Board Connector | STMM-108-01-T-D-SM-K-TR vs STMM-108-02-F-D-LC |
STMM-108-01-F-D-SM-P | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | STMM-108-01-T-D-SM-K-TR vs STMM-108-01-F-D-SM-P |
STMM-108-02-G-D-LC | Samtec Inc | Check for Price | Board Connector | STMM-108-01-T-D-SM-K-TR vs STMM-108-02-G-D-LC |